SLF7045T-150M1R5-H

TDK Logo
810-SLF7045T150M1R5H

SLF7045T-150M1R5-H

Mfr.:

Description:
Power Inductors - SMD 15uH 1.5A AEC-Q200

In Stock: 2,772

Stock:

2,772 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.22 $1.22
10 $0.901 $9.01
100 $0.757 $75.70
500 $0.643 $321.50
Full Reel (Order in multiples of 1000)
1,000 $0.557 $557.00
2,000 $0.553 $1,106.00
5,000 $0.521 $2,605.00
10,000 $0.51 $5,100.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK CLF7045NIT-150M-D
TDK
Power Inductors - SMD 15uH 0.055ohms 2.3A 20% AEC-Q200
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
7 mm x 7 mm x 4.5 mm
Shielded
15 uH
20 %
1.53 A
52 mOhms
1.1 A
- 40 C
+ 105 C
-
PCB Mount
7 mm
7 mm
4.5 mm
-
Ferrite
AEC-Q200
SLF-H
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.067021 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

SLF Fixed Inductors

TDK SLF Fixed Inductors are wire wound ferrite inductors that are designed for power circuits. These inductors have a measuring frequency of 100kHz frequency and tolerance of ±20%. The SLF-H fixed inductors have 0.31A DC current and 1.8Ω DC resistance. These inductors are used in automotive-related equipment such as ECM, airbags, headlights, meters, ABS, and electronic power steering. The SLF-H fixed inductors are also used in application guides (automotive xEV).

Image Description
Nexperia PMEG10020ELRX Also Bought Image
Schottky Diodes & Rectifiers PMEG10020ELR/SOD123W/SOD2
Murata GRT188R61A106KE13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 10% 0603
Nexperia PESD5V0L1UA,115 Also Bought Image
ESD Suppressors / TVS Diodes PESD5V0L1UA/SOD323/SOD2
TE Connectivity 1551576-5 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding Shield Finger Loose Piece
Murata GCM155R72A221KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220PF 100V 10% 0402
Samsung Electro-Mechanics CL10B104KB8WPNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
Samsung Electro-Mechanics CL10B222KB8WPNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2nF+/-10% 50V X7R 0603
KYOCERA AVX F930J476MAAAJ6 Also Bought Image
Tantalum Capacitors - Solid SMD 6.3V 47uF 20% 1206 ESR=2.5Ohm AEC-Q200