SLF6045T-3R3N2R8-3PF

TDK Logo
810-SLF645T3R3N2R8PF

SLF6045T-3R3N2R8-3PF

Mfr.:

Description:
Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H

In Stock: 3,470

Stock:

3,470 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.06 $1.06
10 $0.773 $7.73
100 $0.698 $69.80
250 $0.624 $156.00
500 $0.535 $267.50
Full Reel (Order in multiples of 1000)
1,000 $0.475 $475.00
2,000 $0.448 $896.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK VLS6045EX-4R7M-H
TDK
Power Inductors - SMD 4.7uH 20% 0.027ohms 5.8A AEC-Q200
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Application: Commercial
Brand: TDK
Core Material: Ferrite
Diameter: -
Height: 4.5 mm
Inductance: 3.3 uH
Length: 6 mm
Maximum DC Current: 3.4 A
Maximum DC Resistance: 21.5 mOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Package / Case: 6 mm x 6 mm x 4.5 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Power Inductors
Product Type: Fixed Inductors
Q Minimum: -
Saturation Current: 2.8 A
Self Resonant Frequency: -
Series: SLF
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tolerance: 30 %
Type: Wirewound
Width: 6 mm
Unit Weight: 0.014110 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Bourns CV275K7BL1 Also Bought Image
Varistors CV 275 K 7 B L1
Bourns SM91502ALA-E Also Bought Image
Power Transformers BMS Transformer/CMC, 6PIN, SGL, 4.3k VDC AEC-Q200
KEMET T495X336K035ATE260 Also Bought Image
Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=260mOhms
Wurth Elektronik 744272121 Also Bought Image
Common Mode Chokes / Filters WE-SL5 Bifilar 2x120uH 2500mA
Broadcom Limited ACPL-054L-000E Also Bought Image
High Speed Optocouplers Optocouplers 1MBd
Wurth Elektronik 744272471 Also Bought Image
Common Mode Chokes / Filters WE-SL5 Bifilar 2x470uH 1600mA
Harwin M80-8820242 Also Bought Image
Headers & Wire Housings 2 POS SIL MALE VERT LATCHED TIN
Harwin M80-8890605 Also Bought Image
Headers & Wire Housings 3+3 DIL F/CRIMP
Harwin M80-8890805 Also Bought Image
Headers & Wire Housings 4+4 DIL F/CRIMP CON SELL X 10