SLF12565T-152MR37-H

TDK
810-SLF1256T152MR37H

SLF12565T-152MR37-H

Mfr.:

Description:
Power Inductors - SMD 1.5mH 3.36ohms 400mA PWR Wound AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 336

Stock:

336 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.28 $2.28
$1.94 $19.40
$1.43 $143.00
Full Reel (Order in multiples of 500)
$1.17 $585.00
$1.06 $1,060.00
$1.03 $2,575.00
$0.998 $4,990.00
$0.955 $9,550.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
12.5 mm x 12.5 mm x 6.5 mm
Shielded
1.5 mH
20 %
400 mA
2.8 Ohms
600 mA
- 40 C
+ 125 C
-
PCB Mount
12.5 mm
12.5 mm
6.5 mm
-
Ferrite
AEC-Q200
SLF-H
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Unit Weight: 0.112877 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

SLF Fixed Inductors

TDK SLF Fixed Inductors are wire wound ferrite inductors that are designed for power circuits. These inductors have a measuring frequency of 100kHz frequency and tolerance of ±20%. The SLF-H fixed inductors have 0.31A DC current and 1.8Ω DC resistance. These inductors are used in automotive-related equipment such as ECM, airbags, headlights, meters, ABS, and electronic power steering. The SLF-H fixed inductors are also used in application guides (automotive xEV).

Image Description
KEMET C1206C100JBGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630Vol 10pF C0G 1206 5% AEC-Q200
Molex 214721-0020
Headers & Wire Housings Header, 0.80mm Pitch 2 Circuits Reel
Molex 214719-2020
Headers & Wire Housings Recptcl Hsng 0.80mm Ptch 2 Circuits, Blk
Molex 214720-5000
Terminals Crimp Terminal Reel
Espressif ESP32-WROOM-32E-N16
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
Texas Instruments OPA1656IDR
Operational Amplifiers - Op Amps SoundPlus ultra-low noise and distortion, Burr-Brown audio operational amplifier 8-SOIC -40 to 125
KEMET C0603X102K5RAC3316
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% Flex AEC-Q200
Panasonic JW2HN-B-DC12V
General Purpose Relays JW Relay
Taoglas GPVSF.25.8.A.08
Antennas GPVSF.25.8.A.08 - 25*25*8mm GNSS + IRNSS Single Feed Stacked Patch Antenna
TAIYO YUDEN NS12555T152MN
Power Inductors - SMD 12555 1500uH 2.08Ohm +/-20%Tol .4A