SLF12565T-150M4R2-PF

TDK Logo
810-SLF12565T-150M

SLF12565T-150M4R2-PF

Mfr.:

Description:
Power Inductors - SMD SMD 15uH 4.2amps

In Stock: 1,162

Stock:

1,162 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.55 $1.55
10 $1.23 $12.30
100 $0.945 $94.50
Full Reel (Order in multiples of 500)
500 $0.841 $420.50
1,000 $0.784 $784.00
2,500 $0.766 $1,915.00
5,000 $0.752 $3,760.00
10,000 $0.734 $7,340.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
12.5 mm x 12.5 mm x 6.5 mm
Shielded
15 uH
20 %
4.4 A
23.7 mOhms
7.3 A
- 40 C
+ 105 C
-
PCB Mount
12.5 mm
12.5 mm
6.5 mm
-
Ferrite
SLF
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Unit Weight: 0.112877 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

SLF Fixed Inductors

TDK SLF Fixed Inductors are wire wound ferrite inductors that are designed for power circuits. These inductors have a measuring frequency of 100kHz frequency and tolerance of ±20%. The SLF-H fixed inductors have 0.31A DC current and 1.8Ω DC resistance. These inductors are used in automotive-related equipment such as ECM, airbags, headlights, meters, ABS, and electronic power steering. The SLF-H fixed inductors are also used in application guides (automotive xEV).

Image Description
Wurth Elektronik 742792040 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AECQ2
Bel 0678H9300-02 Also Bought Image
Surface Mount Fuses 3929 Surface Mt Fuse 30A
Vishay SIHFL9014TR-GE3 Also Bought Image
MOSFET -60V Vds 20V Vgs SOT-223
Panjit SS16_R1_00001 Also Bought Image
Schottky Diodes & Rectifiers 60V Schottky 1A
Vishay SS3H10-E3/57T Also Bought Image
Schottky Diodes & Rectifiers 3.0 Amp 100 Volt
Vishay WSL2010R0400FEA Also Bought Image
Current Sense Resistors - SMD 1/2watt .04ohms 1%
Bourns SRN6045-4R7Y Also Bought Image
Power Inductors - SMD 4.7uH 30% SMD 6045
STMicroelectronics STN4NF20L Also Bought Image
MOSFET N-Ch 200V 1.1 Ohm 1A LGC STripFET II
Texas Instruments TPS54228DRCR Also Bought Image
Switching Voltage Regulators 4.5V-18V Input 2A Sync SD Cnvtr
Central Semiconductor CMSH2-100M TR13 PBFREE Also Bought Image
Schottky Diodes & Rectifiers 2.0 Amp Schottky 100V 71Vrms 50A