SLF10145T-151MR79-H

Images are for reference only
See Product Specifications
See Product Specifications
810-SLF10145T151MR79
SLF10145T-151MR79-H
SLF10145T-151MR79-H
Mfr.:
TDK
Description:
Power Inductors - SMD 150uH 0.79A AEC-Q200
Power Inductors - SMD 150uH 0.79A AEC-Q200
Datasheet:
In Stock: 119
-
Stock:
-
119 Can Ship Immediately
-
Factory Lead-Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$1.43 | $1.43 | |
$1.08 | $10.80 | |
$0.913 | $91.30 | |
Full Reel (Order in multiples of 500) | ||
$0.765 | $382.50 | |
$0.674 | $674.00 | |
$0.654 | $1,635.00 | |
$0.635 | $3,175.00 | |
$0.615 | $6,150.00 | |
25,000 | Quote |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
TDK
Power Inductors - SMD 150uH +/-20% AECQ200 -55 to +150C
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
- USHTS:
- 8504508000
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504502000
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99