SLF10145T-150M2R2-PF

TDK Logo
810-SLF10145T-150M

SLF10145T-150M2R2-PF

Mfr.:

Description:
Power Inductors - SMD SMD 15uH 2.2amps

In Stock: 3,482

Stock:

3,482 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.07 $1.07
10 $0.788 $7.88
100 $0.662 $66.20
Full Reel (Order in multiples of 500)
500 $0.572 $286.00
1,000 $0.514 $514.00
2,500 $0.498 $1,245.00
5,000 $0.456 $2,280.00
10,000 $0.451 $4,510.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
10.1 mm x 10.1 mm x 4.5 mm
Shielded
15 uH
20 %
2.2 A
47.2 mOhms
3.3 A
- 40 C
+ 125 C
-
PCB Mount
10.1 mm
10.1 mm
4.5 mm
-
Ferrite
SLF
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Unit Weight: 0.070548 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

SLF Fixed Inductors

TDK SLF Fixed Inductors are wire wound ferrite inductors that are designed for power circuits. These inductors have a measuring frequency of 100kHz frequency and tolerance of ±20%. The SLF-H fixed inductors have 0.31A DC current and 1.8Ω DC resistance. These inductors are used in automotive-related equipment such as ECM, airbags, headlights, meters, ABS, and electronic power steering. The SLF-H fixed inductors are also used in application guides (automotive xEV).

Image Description
ECS ECS-2520MV-250-BL-TR Also Bought Image
Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6V +/-50 ppm -10 +70 C 4-SMD 2.5x2.0mm RoHS
ROHM Semiconductor RBR2VWM40ATFTR Also Bought Image
Schottky Diodes & Rectifiers Schottky Barrier Dio de (AEC-Q101 Qualif
Texas Instruments TLV7034PWR Also Bought Image
Analog Comparators Quad nanopower, small size comparator with push-pull output
TDK VLS4012HBX-220M-N Also Bought Image
Power Inductors - SMD 22uH 20% 0.684ohm 1.26A
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
ABRACON ASE-8.000MHZ-LC-T Also Bought Image
Standard Clock Oscillators 8.0 MHZ SMD OSCILLATOR
STMicroelectronics LM324WDT Also Bought Image
Operational Amplifiers - Op Amps Low power, low input bias current
Samtec SNT-100-BK-G Also Bought Image
Headers & Wire Housings .100 Shunt
Taiyo Yuden EMK325BJ226MM-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16VDC 22uF 20% X5R