PS1240P02BT

TDK Logo
810-PS1240P02BT

PS1240P02BT

Mfr.:

Description:
Piezo Buzzers & Audio Indicators Round 12.2mmx6.5mm 4kHz Vin=3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 58,695

Stock:

58,695 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.58 $0.58
10 $0.469 $4.69
100 $0.396 $39.60
250 $0.395 $98.75
500 $0.347 $173.50
1,000 $0.331 $331.00
Full Ammo Pack (Order in multiples of 2500)
2,500 $0.327 $817.50
5,000 $0.293 $1,465.00
10,000 $0.272 $2,720.00
Product Attribute Attribute Value
TDK
Product Category: Piezo Buzzers & Audio Indicators
RoHS:  Details
Buzzers
Piezoelectric
70 dBA
Continuous
4 kHz
3 V
Solder Pin
Through Hole
-
12.2 mm
Brand: TDK
Height: 6.5 mm
Height - in: 0.256 in
Height - mm: 6.5 mm
Packaging: Ammo Pack
Product Type: Audio Indicators & Alerts
Series: PS
Factory Pack Quantity: 2500
Subcategory: Audio Devices
Unit Weight: 0.042329 oz
USHTS:
8518298000
CNHTS:
8531801001
TARIC:
8531807000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
TT Electronics P0915N-FC15BR10K Also Bought Image
Potentiometers 9 mm ROTARY PANEL POT
Qualtek 3021055-03 Also Bought Image
USB Cables / IEEE 1394 Cables USB 2.0 M TO M STRAT 3FT CORD WHITE
BusBoard Prototype Systems ZW-MF-10 Also Bought Image
Jumper Wires ZIPWIRE 10cm MALE TO FEMALE
BusBoard Prototype Systems ZW-MM-10 Also Bought Image
Jumper Wires ZipWire Male-Male 40 Unzipp Wires x 10cm
DFRobot FIT0096 Also Bought Image
DFRobot Accessories 400 Tie Point Interlocking Solderless Breadboard
Maxim Integrated DS1631+ Also Bought Image
Thermostats High-Precision Digital Thermometer and Thermostat
STMicroelectronics NUCLEO-F401RE Also Bought Image
Development Boards & Kits - ARM Nucleo Board STM32F4 STM32F401RE 512K
Texas Instruments SN74HC595N Also Bought Image
Counter Shift Registers Tri-State 8-Bit
YAGEO CFR-25JB-1K0 Also Bought Image
Carbon Film Resistors - Through Hole
Apem MJTP1230 Also Bought Image
Tactile Switches 6mm TACTILE SW