PLEA67BBA2R2M-1PT00

TDK Logo
810-PLEA67BBA2R2M1PT

PLEA67BBA2R2M-1PT00

Mfr.:

Description:
Power Inductors - SMD 2.2uH 20% 620mOhm 0.5A

Lifecycle:
New Product: New from this manufacturer.

In Stock: 11,308

Stock:

11,308 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.63 $0.63
10 $0.449 $4.49
100 $0.415 $41.50
500 $0.359 $179.50
1,000 $0.304 $304.00
Full Reel (Order in multiples of 5000)
5,000 $0.224 $1,120.00
10,000 $0.217 $2,170.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Application: Power
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1006
Core Material: Metal
Diameter: -
Height: 0.8 mm
Inductance: 2.2 uH
Length: 1 mm
Maximum DC Current: 500 mA
Maximum DC Resistance: 620 mOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Package / Case: 0402 (1006 metric)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Power Inductors
Product Type: Fixed Inductors
Q Minimum: -
Saturation Current: 600 mA
Self Resonant Frequency: -
Series: PLE
Shielding: Shielded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Tolerance: 20 %
Type: Thin Film
Width: 0.6 mm
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99
Image Description
TDK PLEA67BBA1R0M-1PT00 Also Bought Image
Power Inductors - SMD 1uH 20% 265ohm 0.8A
KEMET C0603X103K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0603 10% Flex Soft
KYOCERA AVX CM105X6T475M16AT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 16V 20% 0603
onsemi LC709204FXE-01TBG Also Bought Image
Battery Management FUEL GAUGE
Wurth Elektronik 830105946101 Also Bought Image
Crystals WE-XTAL 32.7680kHz 20ppm 2.0 x 1.2mm
ams OSRAM TMD26353M Also Bought Image
Proximity Sensors ALS+PROX
Murata GRM155R60J106ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402
Murata GRM155R71C104KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
TDK NTCG103JF103FT1S Also Bought Image
NTC Thermistors 0402 10K OHM 1% NTC AEC-Q200 150C
Samsung Electro-Mechanics CL05A105KQ5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 6.3V X5R 1 0402