PHUA3015-30A-21-000

TDK Logo
810-PHUA301530A21000

PHUA3015-30A-21-000

Mfr.:

Description:
Solenoids & Actuators 42 NI-FE 6V 30X15X0.1 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 284

Stock:

284 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $28.42 $28.42
10 $26.93 $269.30
50 $23.19 $1,159.50
100 $21.70 $2,170.00
600 $19.44 $11,664.00
1,200 Quote
Product Attribute Attribute Value
TDK
Product Category: Solenoids & Actuators
RoHS:  Details
Actuators
Piezoelectric
12 V
- 10 C
+ 60 C
30 mm
PHU
Tray
Brand: TDK
Height: 0.3 mm
Mounting Style: Adhesive Mount
Product Type: Solenoids & Actuators
Factory Pack Quantity: 300
Subcategory: Solenoids & Actuators
Termination Style: Wire Leads
Tradename: PiezoHapt
Width: 15 mm
Part # Aliases: PHUA3015-20A-21-000
Unit Weight: 0.532240 oz
USHTS:
8543704500
CNHTS:
8541600000
ECCN:
EAR99

PiezoHapt™ & PowerHap™ Actuators

TDK PiezoHapt™ and PowerHap Actuators™ are ideal for providing haptic feedback to user actions in smartphones and touchpad displays. Haptics is a technology that transmits information through skin sensory feedback such as force and vibration. PiezoHapt actuators consist of a vibration unit with a multilayer piezoelectric element and vibration plate, while the PowerHap version has multilayer piezo plates with copper inner electrodes. These TDK actuators use bows or cymbals for displacement amplification with a maximum operating voltage of 24V, 60V, or 120V. These devices are RoHS compatible and have an operating temperature range of -10°C to +60°C or -40°C to +85°C. Applications include smartphones, tablets, car navigation systems, touchpad displays, controllers, household appliances, industrial equipment, and medical devices.

Image Description
STMicroelectronics NUCLEO-WB55RG Also Bought Image
Bluetooth Development Tools - 802.15.1 STM32 Nucleo-64 development board STM32WB55RG supports Arduino ST Zio morpho
STMicroelectronics VL53L3CXV0DH/1 Also Bought Image
Proximity Sensors Time-of-Flight ranging sensor with multi target detection
Taiyo Yuden HMK325C7475KM-PE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% X7S MID HIGH VOL
EPCOS / TDK B57236S0500M051 Also Bought Image
Inrush Current Limiters S 236/50 M51
Mini-Circuits ERA-3SM+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits MAR-8ASM+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / RoHS
CUI Devices UJC-HP-3-SMT-TR Also Bought Image
USB Connectors Type C, 3 A, Right Angle, Surface Mount (SMT), Power-Only USB Receptacle
EPCOS / TDK B54103H2020A001 Also Bought Image
Tactile Switches Type 0909H011V060 without wire leads
TDK PHUA8060-35A-33-000 Also Bought Image
Solenoids & Actuators Piezo product for haptics feedback, General use,-10 to +60?
EPCOS / TDK Z63000Z2910Z1Z2 Also Bought Image
Solenoids & Actuators PowerHap piezo haptic actuator Type 0909H011V060 Engineering Samples