NTCG103JX103DT1S

TDK
810-NTCG103JX103DT1S

NTCG103JX103DT1S

Mfr.:

Description:
NTC Thermistors 0402 10Kohm 0.5% AEC-Q200 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50,341

Stock:

50,341 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.278 $2.78
$0.237 $23.70
$0.196 $98.00
$0.164 $164.00
$0.146 $365.00
Full Reel (Order in multiples of 10000)
$0.13 $1,300.00
$0.128 $2,560.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: NTC Thermistors
RoHS:  Details
NTCG
3435 K
10 kOhms
100 mW
0.5 %
PCB Mount
SMD/SMT
- 40 C
+ 150 C
0402 (1005 metric)
-
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
B Tolerance: 0.7 %
Beta Value: B25/100
Brand: TDK
Current Rating: 310 uA
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC

USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
KYOCERA AVX 04023C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0402 10%
Panasonic ERJ-2RKF2003X
Thick Film Resistors - SMD 0402 200Kohms 1% AEC-Q200
Mill-Max 0921-0-15-20-76-14-11-0
Circuit Board Hardware - PCB Through Hole Mount Spring-Loaded Pin
Mill-Max 5435-1-05-21-00-00-03-0
Circuit Board Hardware - PCB 20u AU OVER NI
RAF Electronic Hardware 2112-632-SS
Standoffs & Spacers 1" LNGTH 6-32 STD FML HEX STANDOFF