NLV32T-471J-EFD

TDK Logo
810-NLV32T-471J-EFD

NLV32T-471J-EFD

Mfr.:

Description:
RF Inductors - SMD 470uH 40ohms 25mA Wound Fer AEC-Q200

In Stock: 3,000

Stock:

3,000 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.31 $0.31
10 $0.206 $2.06
100 $0.172 $17.20
500 $0.16 $80.00
1,000 $0.123 $123.00
Full Reel (Order in multiples of 2000)
2,000 $0.109 $218.00
4,000 $0.106 $424.00
24,000 $0.097 $2,328.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
470 uH
5 %
25 mA
40 Ohms
-
- 40 C
+ 105 C
20
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
AEC-Q200
NLV32-EFD
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 4 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 796 kHz
Unit Weight: 0.001764 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Murata GCM32ER71E106KA57L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 1210
onsemi SZMMSZ5235BT1G Also Bought Image
Zener Diodes ZEN REG 0.5W 6.8V
Murata LQW18AN22NJ0ZD Also Bought Image
RF Inductors - SMD