NLV32T-471J-EF

TDK Logo
810-NLV32T-471J-EF

NLV32T-471J-EF

Mfr.:

Description:
RF Inductors - SMD 470uH 40ohms 25mA Wound Ferrite

In Stock: 7,562

Stock:

7,562 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.25 $0.25
10 $0.17 $1.70
100 $0.142 $14.20
500 $0.133 $66.50
1,000 $0.102 $102.00
Full Reel (Order in multiples of 2000)
2,000 $0.091 $182.00
4,000 $0.086 $344.00
10,000 $0.083 $830.00
24,000 $0.08 $1,920.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
3.2 mm x 2.5 mm x 2.2 mm
Unshielded
470 uH
5 %
25 mA
40 Ohms
-
- 40 C
+ 105 C
20
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
NLV32-EF
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 4 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 796 kHz
Unit Weight: 0.001764 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Texas Instruments TL071HIDBVR Also Bought Image
Operational Amplifiers - Op Amps
Nexperia PESD3V3S1BLYL Also Bought Image
ESD Suppressors / TVS Diodes PESD3V3S1BL/SOD882/SOD2
Molex 34905-2447 Also Bought Image
Automotive Connectors CTX50 RCPT TERM SLD L-GRP D-WND
Taiyo Yuden LMK063BC6474MPLF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 0.47uF 20% X6S
Hirose Electric DF51K-3P-2DSA(800) Also Bought Image
Headers & Wire Housings 2mm Pitch WtoB Conn 3pos Straight Header
Toshiba TK17A65W,S5X Also Bought Image
MOSFET TO-220SIS PD=45W 1MHz PWR MOSFET TRNS
CUI Devices UJC-HP-3-SMT-TR Also Bought Image
USB Connectors Type C, 3 A, Right Angle, Surface Mount (SMT), Power-Only USB Receptacle
Panasonic ECQ-UAAF333M Also Bought Image
Safety Capacitors 275VAC 0.033uF 20% LS=12.5mm ST Lead
Wurth Elektronik 7847806220 Also Bought Image
RF Inductors - SMD WE-MCI 22nH 0.4 Ohms Q-Factor=12
Panasonic ECQ-UAAF124M Also Bought Image
Safety Capacitors 275VAC 0.12uF 20% LS=15mm ST Lead