NLV25T-R22J-EFD

TDK
810-NLV25T-R22J-EFD

NLV25T-R22J-EFD

Mfr.:

Description:
RF Inductors - SMD 220nH 500mohms 430mA Wound Fer AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 860

Stock:

860 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.206 $2.06
$0.172 $17.20
$0.16 $80.00
$0.128 $128.00
Full Reel (Order in multiples of 2000)
$0.125 $250.00
$0.105 $420.00
$0.102 $1,020.00
$0.097 $2,328.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
2.5 mm x 2 mm x 1.8 mm
Unshielded
220 nH
5 %
450 mA
500 mOhms
-
- 40 C
+ 105 C
30
PCB Mount
2.5 mm
2 mm
1.8 mm
-
Ferrite
AEC-Q200
NLV25-EFD
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 450 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 25.2 MHz
Unit Weight: 0.000353 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
MEAN WELL RSD-30G-5
Isolated DC/DC Converters - Chassis Mount 30W 9-36Vin 5Vout 6A Railway
Samtec USB-A-S-F-B-TH
USB Connectors USB 2.0 Interface, Type A
Fair-Rite 5961001901
Ferrite Toroids / Ferrite Rings 61 TOROID 12.7mm 12.7mm
Panasonic EZA-EG3A50AV
ESD Suppressors / TVS Diodes 15V 0603 SUPPRESSOR ESD
Molex 35507-0900
Headers & Wire Housings 9 Ckt Housing Sherlock W-T-B
Diodes Incorporated DMT3003LFG-7
MOSFET MOSFET BVDSS: 31V-40V
Souriau UT06103SH02
Standard Circular Connector UT0Plug
Adafruit 4081
Vibration Sensors Flat Vibration Switch - Breadboard friendly
C&K Switches JS207011SCQNR
Slide Switches .3A 6VDC DP3T RA SMT