NLFV32T-1R0M-EF

TDK
810-NLFV32T-1R0M-EF

NLFV32T-1R0M-EF

Mfr.:

Description:
RF Inductors - SMD 1 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,706

Stock:

4,706 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.268 $2.68
$0.223 $22.30
$0.209 $104.50
$0.16 $160.00
Full Reel (Order in multiples of 2000)
$0.153 $306.00
$0.136 $544.00
$0.134 $1,340.00
$0.127 $3,048.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1210 (3225 metric)
Shielded
1 uH
20 %
750 mA
60 mOhms
-
- 40 C
+ 105 C
-
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
NLFV32-EF
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Unit Weight: 0.001764 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
EPCOS / TDK B82442T1474K000
Power Inductors - SMD SMT-INDUCTOR 2220-T 470 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1105K000
Power Inductors - SMD SMT-INDUCTOR 2220-T 1000 UH 10% SILVER UNDERLAYER
TDK C3216C0G2A103J115AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.01uF C0G 5% T: 1.15mm
TDK C3225X7R2A105K200AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 1uF X7R 10% T: 2mm
TDK NLFV32T-4R7M-EF
RF Inductors - SMD 4.7 UH 20%
TDK NLFV32T-2R2M-EF
RF Inductors - SMD 2.2 UH 20%
EPCOS / TDK B82496C3229Z000
RF Inductors - SMD SMT-INDUCTOR 0603 2.2NH 0.2NH
TDK NLFV32T-3R3M-EF
RF Inductors - SMD 3.3 UH 20%