NLCV32T-680K-EF

TDK Logo
810-NLCV32T-680K-EF

NLCV32T-680K-EF

Mfr.:

Description:
RF Inductors - SMD 68uH 3.64ohms 140mA Wound Ferrite

In Stock: 1,767

Stock:

1,767
Can Ship Immediately

On Order:

2,000
Expected 23-Feb-23
4,000
Expected 01-Mar-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.25 $0.25
10 $0.17 $1.70
100 $0.142 $14.20
500 $0.133 $66.50
1,000 $0.102 $102.00
Full Reel (Order in multiples of 2000)
2,000 $0.091 $182.00
4,000 $0.086 $344.00
10,000 $0.083 $830.00
24,000 $0.08 $1,920.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1210 (3225 metric)
Unshielded
68 uH
10 %
140 mA
2.8 Ohms
-
- 40 C
+ 105 C
15
PCB Mount
3.2 mm
2.5 mm
2.4 mm
-
Ferrite
NLCV-EF
Reel
Cut Tape
MouseReel
Application: Decoupling
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 12 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2.52 MHz
Unit Weight: 0.001764 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Signal Inductors

TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses highly effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK signal inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

Image Description
ROHM Semiconductor BZX84B12VLYT116 Also Bought Image
Zener Diodes ZENER DIODE
ROHM Semiconductor BZX84C6V2LYT116 Also Bought Image
Zener Diodes ZENER DIODE
TDK AVRH10C101KT4R7YA8 Also Bought Image
Varistors Ethernet 4.7pF 70VDC 0402 AEC-Q200
Texas Instruments DAC1220E Also Bought Image
Digital to Analog Converters - DAC 20-Bit Low Power
KEMET T491C106K035AT Also Bought Image
Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% ESR=1.6ohms
Taiyo Yuden GMK316AB7106KL-TR Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35VDC 10uF 10% X7R
Toshiba SSM3K15AFS,LF Also Bought Image
MOSFET SM Sig N-CH MOS 30V 0.1A 20V VGSS
ECS ECS-76.8-18-5PXEN-TR Also Bought Image
Crystals 7.68MHz 18pF 50ppm -40C +85C
Panasonic ECH-U1C103GX5 Also Bought Image
Film Capacitors 0.01uF 16VDC 2% PPS FILM 0805
YAGEO RC1206FR-07200RL Also Bought Image
Thick Film Resistors - SMD 200 Ohms 250 mW 1206 1%