NLCV32T-470K-EFD

TDK Logo
810-NLCV32T-470K-EFD

NLCV32T-470K-EFD

Mfr.:

Description:
RF Inductors - SMD 47uH 1.64ohms 180mA 3.2x2.5mm AEC-Q200

In Stock: 18,682

Stock:

18,682 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.30 $0.30
10 $0.206 $2.06
100 $0.17 $17.00
500 $0.158 $79.00
1,000 $0.12 $120.00
Full Reel (Order in multiples of 2000)
2,000 $0.117 $234.00
4,000 $0.109 $436.00
10,000 $0.10 $1,000.00
24,000 $0.096 $2,304.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1210 (3225 metric)
Unshielded
47 uH
10 %
180 mA
1.64 Ohms
-
- 40 C
+ 105 C
15
PCB Mount
3.2 mm
2.5 mm
2.4 mm
-
Ferrite
AEC-Q200
NLCV25-EFD
Reel
Cut Tape
MouseReel
Application: Decoupling
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 14 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2.52 MHz
Unit Weight: 0.001764 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
ABRACON AX3PAF1-156.2500 Also Bought Image
Standard Clock Oscillators 75fs 156.25MHZ LVPECL XO
Rubycon 35ML100MEFC8X7.5 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
TE Connectivity 350215RFT Also Bought Image
Thick Film Resistors - SMD 3502 15R 1%
Omron G5V-1-DC5 Also Bought Image
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC 150mW Seal
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
TE Connectivity 1-179228-2 Also Bought Image
Headers & Wire Housings RCPT 12 POS CRIMP 2mm
Molex 0430300039 Also Bought Image
Headers & Wire Housings MicroFit Fem Crp Term 15Au 18AWG
Amphenol 8655MH1511LF Also Bought Image
D-Sub Backshells Metal-Straight exit A 15 way shell
Texas Instruments LM340S-12/NOPB Also Bought Image
Linear Voltage Regulators 3-TERMINAL POS REG