NLCV32T-470K-EF

TDK Logo
810-NLCV32T-470K-EF

NLCV32T-470K-EF

Mfr.:

Description:
RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite

In Stock: 3,055

Stock:

3,055
Can Ship Immediately

On Order:

2,000
Expected 15-Mar-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.25 $0.25
10 $0.17 $1.70
100 $0.142 $14.20
500 $0.133 $66.50
1,000 $0.102 $102.00
Full Reel (Order in multiples of 2000)
2,000 $0.091 $182.00
4,000 $0.086 $344.00
10,000 $0.083 $830.00
24,000 $0.08 $1,920.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1210 (3225 metric)
Unshielded
47 uH
10 %
180 mA
1.64 Ohms
-
- 40 C
+ 105 C
15
PCB Mount
3.2 mm
2.5 mm
2.4 mm
-
Ferrite
NLCV-EF
Reel
Cut Tape
MouseReel
Application: Decoupling
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 14 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2.52 MHz
Unit Weight: 0.001764 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Signal Inductors

TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses highly effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK signal inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

Image Description
Molex 213309-1200 Also Bought Image
Crimpers / Crimping Tools Hand Tool MilliGrid 24-30AWG
Texas Instruments LMK1C1103PWR Also Bought Image
Clock Buffer 3-channel output LVCMOS 1.8-V buffer 8-TSSOP -40 to 125
onsemi MMSD4148T1G Also Bought Image
Diodes - General Purpose, Power, Switching 100V 200mA
KOA Speer RK73B1JTTD103J Also Bought Image
Thick Film Resistors - SMD 1/10watts 10Kohms 5%
TE Connectivity 640456-2 Also Bought Image
Headers & Wire Housings FRICTION LCK HDR 2P Straight Post tin
Bourns SRR3818A-100M Also Bought Image
Power Inductors - SMD 1.3A 10uH 20% SMD 3818 AEC-Q200
ROHM Semiconductor DAN217UMTL Also Bought Image
Diodes - General Purpose, Power, Switching 3-Phase Brushless Fan Motor Driver
TDK NLCV32T-1R0M-EF Also Bought Image
RF Inductors - SMD INDUCTOR-COIL FXD 1UH +-20%
Neutrik RJ5VM Also Bought Image
Phone Connectors REAN 1/4 VT jack TRS w/o switchingcontac