NLCV32T-1R0M-EFRD

TDK
810-NLCV32T1R0MEFRD

NLCV32T-1R0M-EFRD

Mfr.:

Description:
RF Inductors - SMD 1.0uH 0.055ohm 1.7A 3.2x2.5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,595

Stock:

3,595 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.21 $2.10
$0.174 $17.40
$0.163 $81.50
$0.125 $125.00
Full Reel (Order in multiples of 2000)
$0.12 $240.00
$0.111 $444.00
$0.107 $1,070.00
$0.099 $2,376.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1210 (3225 metric)
Unshielded
1 uH
20 %
1 A
60 mOhms
-
- 40 C
+ 105 C
10
PCB Mount
3.2 mm
2.5 mm
2.4 mm
-
Ferrite
AEC-Q200
NLCV-EFRD
Reel
Cut Tape
MouseReel
Application: Decoupling
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 100 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Unit Weight: 0.001764 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
KYOCERA AVX MC2520Z16.0000C19XSH
Standard Clock Oscillators CLOCK OSCILLITORS
Infineon S25FL064LABMFM013
NOR Flash Nor
KYOCERA AVX 0402ZD106MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0402 20%
Vishay SIR182DP-T1-RE3
MOSFET 60V Vds 20V Vgs PowerPAK SO-8
TDK CGA6P3X7S1H106K250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 50V 10uF X7S 10% AEC-Q200
Texas Instruments ISO7321FCQDRQ1
Digital Isolators Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125
TAIYO YUDEN NRS5030T2R2NMGJ
Power Inductors - SMD 5030 2.2uH 29.9mOhms +/-30%Tol 3500mA
TE Connectivity 5747841-6
D-Sub Standard Connectors PLUG FRNT MTL SHL 15
TDK CLF5030NIT-220M-D
Power Inductors - SMD 22uH +/-20% AECQ200 -55 to +150C
Maxim Integrated MAX20077ATCA/VY+T
Switching Voltage Regulators 36V 2.5A Buck Converter with 6A Iq