NLCV25T-220K-EFD

TDK Logo
810-NLCV25T-220K-EFD

NLCV25T-220K-EFD

Mfr.:

Description:
RF Inductors - SMD 22uH 2.8ohms 160mA 2.5x2.0mm AEC-Q200

In Stock: 486

Stock:

486 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.37 $0.37
10 $0.313 $3.13
100 $0.303 $30.30
500 $0.294 $147.00
1,000 $0.216 $216.00
Full Reel (Order in multiples of 2000)
2,000 $0.124 $248.00
4,000 $0.115 $460.00
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Application: Commercial
Brand: TDK
Case Code - in: 1008
Case Code - mm: 2520
Core Material: Ferrite
Diameter: -
Height: 1.9 mm
Inductance: 22 uH
Length: 2.5 mm
Maximum DC Current: 160 mA
Maximum DC Resistance: 2.8 Ohms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Package / Case: 1008 (2520 metric)
Packaging: Reel
Packaging: Cut Tape
Product: RF Inductors
Product Type: Fixed Inductors
Q Minimum: 30
Qualification: AEC-Q200
Saturation Current: -
Self Resonant Frequency: -
Series: NLCV25-EFD
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Tolerance: 10 %
Type: Wirewound
Width: 2 mm
Unit Weight: 0.000353 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Chip Quik CQ4300-2OZ Also Bought Image
Soldering Flux No-Clean Water-Washable Paste Flux in 2oz Flat Jar 50 gram
Toshiba TLX9310(TPL,F Also Bought Image
Logic Output Optocouplers IC Coupler Automotive; AEC-Q101
Molex 213083-0005 Also Bought Image
USB Connectors USB Type-C RA TopMnt SR SfMnt Waterproof
Wurth Elektronik 150060RV75240 Also Bought Image
Standard LEDs - SMD WL-SBCC SMT LED Red-Bgreen 2V
Samtec FTSH-107-01-L-DV-K-A Also Bought Image
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch
KEMET T491X226K050AT Also Bought Image
Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=700mOhms
TE Connectivity 440055-4 Also Bought Image
Headers & Wire Housings 4 POS HDR R/A 2.0mm
TE Connectivity 5-146280-8 Also Bought Image
Headers & Wire Housings 08P HDR SRST B/A
Harwin S1621-46 Also Bought Image
Circuit Board Hardware - PCB SURFACE MOUNT JUMPER LOOSE PC
TDK NLCV25T-220K-PF Also Bought Image
RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-220K-EF