MPZ1608S102ATD25

TDK Logo
810-MPZ1608S102ATD25

MPZ1608S102ATD25

Mfr.:

Description:
Ferrite Beads 0603 1000ohms 800mA Power Line AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 226,762

Stock:

226,762
Can Ship Immediately

On Order:

176,000

Factory Lead-Time:

37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.054 $0.54
100 $0.037 $3.70
500 $0.031 $15.50
1,000 $0.029 $29.00
Full Reel (Order in multiples of 4000)
4,000 $0.027 $108.00
8,000 $0.025 $200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
800 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Power line Chip Beads
Unit Weight: 0.000141 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
TDK CGA3E3X7S2A104K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 0.1uF X7S 10% AEC-Q200
Panasonic ERJ-3EKF1000V Also Bought Image
Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200
Panasonic ERJ-3EKF4701V Also Bought Image
Thick Film Resistors - SMD 0603 4.7Kohms 1% AEC-Q200
TDK MPZ1608S331ATD25 Also Bought Image
Ferrite Beads 0603 330ohms 1700mA Power Line AEC-Q200
YAGEO RC0402FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
Samsung Electro-Mechanics CL10A475KA8NQNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 25V X5R 0603
Murata GRM033R60J104JE19D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 6.3V 5% 0201