MPZ1005S100CT000

TDK
810-MPZ1005S100CT000

MPZ1005S100CT000

Mfr.:

Description:
Ferrite Beads 10 OHM 25% 3.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 179,036

Stock:

179,036 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.052 $0.52
$0.036 $3.60
$0.03 $15.00
$0.026 $26.00
$0.023 $115.00
Full Reel (Order in multiples of 10000)
$0.022 $220.00
$0.02 $400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MPZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
10 Ohms
3 A
5 Ohms
25 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Part # Aliases: MPZ1005S100C
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MPZ Chip Beads

TDK MPZ Chip Beads support compact devices that need smaller spaces. These chip beads for power lines are offered in many sizes in their capacity as EMC countermeasure components. The modules can cope with a high current due to their low DC resistance, and the series features no cross-talk due to the closed magnetic circuit structural design. TDK MPZ Chip Beads can be used to remove power line noise in cell phones, PCs, TV tuners, and game machines.

Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Samsung Electro-Mechanics CL05A106MP5NUNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
YAGEO RC0402JR-071ML
Thick Film Resistors - SMD 1 MOhms 62.5mW 0402 5%
Panasonic ERJ-2RKF2001X
Thick Film Resistors - SMD 0402 2Kohms 1% Tol AEC-Q200
Panasonic ERJ-2GEJ103X
Thick Film Resistors - SMD 0402 10Kohms 5% AEC-Q200
Panasonic ERJ-2GEJ104X
Thick Film Resistors - SMD 0402 100Kohms 5% AEC-Q200
Panasonic ERJ-2RKF4991X
Thick Film Resistors - SMD 0402 4.99Kohms 1% AEC-Q200
Panasonic ERJ-2GEJ154X
Thick Film Resistors - SMD 0402 150Kohms 5% AEC-Q200