MPZ1005D750ETD25

TDK Logo
810-MPZ1005D750ETD25

MPZ1005D750ETD25

Mfr.:

Description:
Ferrite Beads 0402 75ohms 25% 0.60A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,596

Stock:

18,596 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.16 $0.16
10 $0.119 $1.19
100 $0.088 $8.80
500 $0.075 $37.50
1,000 $0.066 $66.00
2,500 $0.065 $162.50
5,000 $0.063 $315.00
Full Reel (Order in multiples of 10000)
10,000 $0.061 $610.00
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MPZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
75 Ohms
600 mA
25 %
300 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
-
AEC-Q200
Reel
Cut Tape
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Power Line
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000090
TARIC:
8504509590
ECCN:
EAR99

MPZ-E AEC-Q200 Qualified Ferrite Beads

TDK MPZ-E AEC-Q200 Qualified Ferrite Beads attain high impedance at GHZ bands compared to the MPZ series. TDK MPZ-E also offers low direct current resistance, providing compatibility with large currents and supporting low power consumption. MPZ-E ferrite beads perform will even in signal lines requiring low direct current resistance. The series provides 220Ω or 120Ω impedance at 100MHz and operates over a -55°C to +125°C operating temperature range.

Image Description
STMicroelectronics TSB612IYST Also Bought Image
Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier
ECS ECS-250-20-33-JTN-TR3 Also Bought Image
Crystals 25MHz,CL 20,TOL +/-20 ppm ,STAB +/-20 ppm ,-40 +85 C,ESR 40O
Texas Instruments OPA991TIDCKR Also Bought Image
Operational Amplifiers - Op Amps 40-V, single 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp
Texas Instruments TLV840MADL52DBVR Also Bought Image
Supervisory Circuits Low-voltage supervisor with adjustable-reset time delay and manual reset
Texas Instruments BQ7721603PWR Also Bought Image
Battery Management Voltage and temperature protection for 3-s to 16-s cell Li-ion batteries with internal delay timer
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
onsemi NCP161ASN330T1G Also Bought Image
LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 3.3V
Nichicon PCH1E221MCL6GS Also Bought Image
Aluminum Organic Polymer Capacitors 220UF 25V ESR=20
onsemi NCP163ASN180T1G Also Bought Image
LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 1.8V
Panasonic ERJ-UP3D1000V Also Bought Image
Thick Film Resistors - SMD AEC-Q200