MMZ1608S601ATD25

TDK Logo
810-MMZ1608S601ATD25

MMZ1608S601ATD25

Mfr.:

Description:
Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

31,675

Factory Lead-Time:

40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 4000

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.11 $0.11
10 $0.078 $0.78
100 $0.042 $4.20
500 $0.032 $16.00
1,000 $0.028 $28.00
2,000 $0.026 $52.00
Full Reel (Order in multiples of 4000)
4,000 $0.021 $84.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
500 mA
25 %
350 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: AEC-Q200
Unit Weight: 0.000141 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Mini-Circuits ZYSWA-2-50DR+ Also Bought Image
Coaxial Switches SWITCH & DRIVER / SMA RoHS
Amphenol A-1JB Also Bought Image
RF Connectors / Coaxial Connectors AMC PCB JACK S/M T&R U.FL Compatible
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
KYOCERA AVX TRJB106K020R1000 Also Bought Image
Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ESR= 1 Ohm
Wurth Elektronik 150080RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Red
Taiyo Yuden HMK316B7105KL-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 1uF 10% X7R MIDHIGH VOL
Panasonic ERJ-S03F4021V Also Bought Image
Thick Film Resistors - SMD 0603 4.02Kohms 1% Anti-Sulfur
Wurth Elektronik 865090449007 Also Bought Image
Aluminum Electrolytic Capacitors - SMD WCAP-ASLU 47uF 25V 20% SMD/SMT
IXYS CPC1019N Also Bought Image
Solid State Relays - PCB Mount 1-Form-A 60V 750mA Solid State Relay