MMZ1005S601ET000

TDK Logo
810-MMZ1005S601ET000

MMZ1005S601ET000

Mfr.:

Description:
Ferrite Beads 600 OHM 25% 0.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,840

Stock:

17,840 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.107 $1.07
100 $0.074 $7.40
500 $0.067 $33.50
1,000 $0.056 $56.00
2,500 $0.055 $137.50
5,000 $0.052 $260.00
Full Reel (Order in multiples of 10000)
10,000 $0.049 $490.00
20,000 $0.047 $940.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
300 mA
25 %
650 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Part # Aliases: MMZ1005S601E
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MMZ Chip Beads (SMD) for Signal Lines

TDK MMZ Chip Beads (SMD) for Signal Lines are designed to remove signal line noises from cell phones, PCs, TVs, DVDs, audio players, various modules, game machines, and more. These chip beads feature standardized sizes for automatic assembly equipment with no preferred orientation and have electroplated terminal electrodes that accommodate reflow soldering. The series offers high reliability due to its monolithic structure. The closed magnetic circuit structure allows high-density installation and crosstalk prevention between circuits, while the low DC resistance structure of electrodes prevents wasteful electric power consumption. The MMZ1005-E series offers broadband impedance values for higher frequency ranges. TDK MMZ Chip Beads (SMD) for Signal Lines are also available in AEC-Q200-qualified variants.

Image Description
Vishay SIR4606DP-T1-GE3 Also Bought Image
MOSFET N-CHANNEL 60-V (D-S) MOSFET
Texas Instruments TXU0104PWR Also Bought Image
Translation - Voltage Levels Four channel unidirectional level shifter
TE Connectivity CPF0402B280KE1 Also Bought Image
Thin Film Resistors - SMD CPF 0402 280K 0.1% 25ppm 1K RL
Silicon Laboratories CP2102N-A02-GQFN20 Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN20
TDK CGA6P1X7R1N106K250AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 75VDC 10uF 10% AEC-Q200
Wurth Elektronik 430181005816 Also Bought Image
Tactile Switches WS-TASV Tact Switch
Analog Devices Inc. LT3045EMSE#PBF Also Bought Image
LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L
Texas Instruments THS3491IRGTT Also Bought Image
High Speed Operational Amplifiers 900-MHz, High Power Output, Current Feedback Amplifier 16-VQFN -40 to 85
Bourns CR0402-FX-3322GLF Also Bought Image
Thick Film Resistors - SMD 33.2KOHM 1/16WATT 1%
Murata LQH32MN2R2K23L Also Bought Image
RF Inductors - SMD 2.2 UH 10%