MMZ1005S182ET000

TDK Logo
810-MMZ1005S182ET000

MMZ1005S182ET000

Mfr.:

Description:
Ferrite Beads 1800 OHM 0.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 171,219

Stock:

171,219 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.107 $1.07
100 $0.074 $7.40
500 $0.067 $33.50
1,000 $0.056 $56.00
5,000 $0.052 $260.00
Full Reel (Order in multiples of 10000)
10,000 $0.049 $490.00
20,000 $0.047 $940.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ-E
SMD/SMT
0402 (1005 metric)
1.8 kOhms
200 mA
1.5 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Part # Aliases: MMZ1005S182E
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8548009099
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

MMZ-E Chip Beads

TDK MMZ-E Chip Beads offer the same noise-reduction features as the MMZ series, but also increase SRF to GHz bands and countermeasure noise at wide frequencies. TDK MMZ-E series chip beads attain high impedance at GHz bands and offer a variety of frequency characteristics and materials to countermeasure against general signals, high-speed signals, and more. The series also features a -55°C to +125°C operating temperature range.

Image Description
Texas Instruments TPS7A2042PDBVR Also Bought Image
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Murata GCM155R71C104KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
Samsung Electro-Mechanics CL10A226MO7JZNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 1 0603
CUI Devices SJ1-3515-SMT-TR Also Bought Image
Phone Connectors Audio Jacks
KYOCERA AVX 04025C102KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10%
Littelfuse SESD0201X1UN-0020-090 Also Bought Image
ESD Suppressors / TVS Diodes 1-CH 0201 9V Uni-Di .20pF 20kV SESD
Murata GRM155R6YA105KE11D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 35V 10% 0402
Texas Instruments OPT3101RHFT Also Bought Image
Distance Sensors ToF-based long-range proximity and distance sensor analog front end (AFE) 28-VQFN -40 to 85
Analog Devices Inc. ADR291GRUZ-REEL7 Also Bought Image
Voltage References LOW NOISE MICROPWR PRECISION VOLT. REF.