MMZ1005F181ET000

TDK Logo
810-MMZ1005F181ET000

MMZ1005F181ET000

Mfr.:

Description:
Ferrite Beads 0402 180ohms 25% General Signal Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,275

Stock:

8,275 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.107 $1.07
100 $0.074 $7.40
500 $0.067 $33.50
1,000 $0.056 $56.00
2,500 $0.054 $135.00
5,000 $0.052 $260.00
Full Reel (Order in multiples of 10000)
10,000 $0.045 $450.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
180 Ohms
200 mA
25 %
1.6 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Number of Channels: 1 Channel
Number of Elements: 2 Element
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000090
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MMZ-E Chip Beads

TDK MMZ-E Chip Beads offer the same noise-reduction features as the MMZ series, but also increase SRF to GHz bands and countermeasure noise at wide frequencies. TDK MMZ-E series chip beads attain high impedance at GHz bands and offer a variety of frequency characteristics and materials to countermeasure against general signals, high-speed signals, and more. The series also features a -55°C to +125°C operating temperature range.

Image Description
Bourns SRP2512TMA-1R5M Also Bought Image
Power Inductors - SMD Ind,2.5x2x1mm,1.5uH+/-20%,3.7A,shd AEC-Q200
Bourns SRP2512TMA-R47M Also Bought Image
Power Inductors - SMD Ind,2.5x2x1mm,0.47uH+/-20%,6.2A,shd AEC-Q200
Bourns SRP2010TMA-R24M Also Bought Image
Power Inductors - SMD Ind,2x1.6x0.8mm,0.24uH+/-20%,6.5A,shd AEC-Q200
Bourns SRP2010TMA-R47M Also Bought Image
Power Inductors - SMD Ind,2x1.6x0.8mm,0.47uH+/-20%,5.3A,shd AEC-Q200
Bourns SRP2012TMA-1R0M Also Bought Image
Power Inductors - SMD Ind,2x1.6x1mm,1uH+/-20%,3.7A,shd AEC-Q200
Bourns SRP2012TMA-R47M Also Bought Image
Power Inductors - SMD Ind,2x1.6x1mm,0.47uH+/-20%,5.1A,shd AEC-Q200
Bourns SRP2510TMA-1R0M Also Bought Image
Power Inductors - SMD Ind,2.5x2x0.8mm,1uH+/-20%,4.3A,shd AEC-Q200
TDK TFM322512ALMAR22MTAA Also Bought Image
Power Inductors - SMD 0.22uH 20% 11ohm 10A AEC-Q200
TDK TFM322512ALMAR15MTAA Also Bought Image
Power Inductors - SMD 0.15uH 20% 9ohm 12A AEC-Q200
Diodes Incorporated DMP2045UQ-7 Also Bought Image
MOSFET MOSFET BVDSS: 8V 24V SOT23 T&R 3K