MMZ1005D241CT000

TDK Logo
810-MMZ1005D241CT000

MMZ1005D241CT000

Mfr.:

Description:
Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 200mA, 240O, 900mO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,433

Stock:

34,433 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.10 $0.10
10 $0.057 $0.57
100 $0.031 $3.10
500 $0.027 $13.50
1,000 $0.024 $24.00
2,500 $0.023 $57.50
5,000 $0.019 $95.00
Full Reel (Order in multiples of 10000)
10,000 $0.017 $170.00
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
240 Ohms
200 mA
25 %
900 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
-
Reel
Cut Tape
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Part # Aliases: MMZ1005D241C
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000090
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
Vishay TNPU060350K0HZEN00 Also Bought Image
Thin Film Resistors - SMD 1/10W 50Kohms 0.02% 5ppm
Vishay WFC08058L000FE66 Also Bought Image
Current Sense Resistors - SMD 8mOhms 1% .5w
Wurth Elektronik 782763480 Also Bought Image
Ferrite Beads WE-CBA EMI 48Ohms 6000mA ,005Ohm AECQ2
SanDisk SDINBDG4-64G-XI2 Also Bought Image
eMMC WD/SD
Littelfuse SP712-02HTG Also Bought Image
ESD Suppressors / TVS Diodes 12V 20A 30KV L S ARRAY
Vishay SQS401EN-T1_BE3 Also Bought Image
MOSFET P-CHANNEL 40V (D-S)
Samsung Electro-Mechanics CL10B102KC8NNWC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF X7R +/-10% 100v 0603
TDK MMZ1005S102CT000 Also Bought Image
Ferrite Beads 1000 OHM 25% 0.2A
WIMA MKS2C041001F00MI00 Also Bought Image
Film Capacitors 1.0 uF 63 VDC 20%
KYOCERA AVX 0402YA331JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 330pF C0G 0402 5%