MMZ1005D221ET000

TDK Logo
810-MMZ1005D221ET000

MMZ1005D221ET000

Mfr.:

Description:
Ferrite Beads 220 OHM .25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,962

Stock:

9,962
Can Ship Immediately

On Order:

20,000
Expected 02-Aug-23

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.107 $1.07
100 $0.074 $7.40
500 $0.067 $33.50
1,000 $0.056 $56.00
2,500 $0.055 $137.50
5,000 $0.052 $260.00
Full Reel (Order in multiples of 10000)
10,000 $0.049 $490.00
20,000 $0.047 $940.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
220 Ohms
250 mA
25 %
1 Ohm
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Part # Aliases: MMZ1005D221E
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

MMZ Chip Beads (SMD) for Signal Lines

TDK MMZ Chip Beads (SMD) for Signal Lines are designed to remove signal line noises from cell phones, PCs, TVs, DVDs, audio players, various modules, game machines, and more. These chip beads feature standardized sizes for automatic assembly equipment with no preferred orientation and have electroplated terminal electrodes that accommodate reflow soldering. The series offers high reliability due to its monolithic structure. The closed magnetic circuit structure allows high-density installation and crosstalk prevention between circuits, while the low DC resistance structure of electrodes prevents wasteful electric power consumption. The MMZ1005-E series offers broadband impedance values for higher frequency ranges. TDK MMZ Chip Beads (SMD) for Signal Lines are also available in AEC-Q200-qualified variants.

Image Description
Harwin M20-9980745 Also Bought Image
Headers & Wire Housings 07+07 DIL VERTICAL PIN HEADER GOLD HT
Harwin M20-9990746 Also Bought Image
Headers & Wire Housings 07 SIL VERTICAL PIN HEADER TIN
onsemi 2N7002L Also Bought Image
MOSFET FET 60V 7.5 MOHM SOT23
Panasonic AXE530127 Also Bought Image
Board to Board & Mezzanine Connectors Narrow Pitch Connect (Board to FPC) 0.4mm
Panasonic 20TQC100MYF Also Bought Image
Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm
Samsung Electro-Mechanics CL10A226MO7JZNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 1 0603
Wurth Elektronik 155124RS73200 Also Bought Image
Standard LEDs - SMD WL-SMSW SMDMono SdVw Wtrclr Rnd 1204 Red
Wurth Elektronik 615006138421 Also Bought Image
Modular Connectors / Ethernet Connectors WR-MJ Female Plastic 6P6C Horztl Tab Up
TDK MMZ1005A222ET000 Also Bought Image
Ferrite Beads 2200 OHM 25% .15A
Wurth Elektronik 430152050836 Also Bought Image
Tactile Switches Tact Switch SMT 5.0mm