MMZ1005B601CT000

TDK Logo
810-MMZ1005B601CT000

MMZ1005B601CT000

Mfr.:

Description:
Ferrite Beads 600 OHM 25% 0.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 333,510

Stock:

333,510 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.057 $0.57
100 $0.031 $3.10
500 $0.028 $14.00
1,000 $0.024 $24.00
2,500 $0.023 $57.50
5,000 $0.019 $95.00
Full Reel (Order in multiples of 10000)
10,000 $0.018 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
200 mA
25 %
850 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Part # Aliases: MMZ1005B601C
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8548009099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
onsemi NCP161ASN330T1G Also Bought Image
LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 3.3V
onsemi NCP163ASN180T1G Also Bought Image
LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 1.8V
Murata GRM155R60J106ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402
Murata GRM033C71C104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0201
Wurth Elektronik 742792040 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AECQ2
Samsung Electro-Mechanics CL05A106MP5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
TDK MMZ1005S121CT000 Also Bought Image
Ferrite Beads 120 OHM 25% 0.5A
Vishay TR3A106K016C1700 Also Bought Image
Tantalum Capacitors - Solid SMD 10uF 16volts 10% A cs ESR 1.7 Molded
Murata BLM21PG331SN1D Also Bought Image
Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below
YAGEO RC0402FR-07200KL Also Bought Image
Thick Film Resistors - SMD 200 kOhms 62.5mW 0402 1%