MMZ1005A222ET000

TDK Logo
810-MMZ1005A222ET000

MMZ1005A222ET000

Mfr.:

Description:
Ferrite Beads 2200 OHM 25% .15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 256,265

Stock:

256,265 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.107 $1.07
100 $0.074 $7.40
500 $0.067 $33.50
1,000 $0.056 $56.00
2,500 $0.055 $137.50
5,000 $0.052 $260.00
Full Reel (Order in multiples of 10000)
10,000 $0.049 $490.00
20,000 $0.047 $940.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ-E
SMD/SMT
0402 (1005 metric)
2.2 kOhms
150 mA
2.2 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Part # Aliases: MMZ1005A222E
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Chip Beads

TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model. 

Image Description
Mini-Circuits LFCN-400+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Analog Devices Inc. ADP151AUJZ-3.3-R7 Also Bought Image
Linear Voltage Regulators Ultra-Low Noise 200mA LDO
Vishay CRCW02010000Z0ED Also Bought Image
Thick Film Resistors - SMD 1/20watt ZEROohm Jumper
KEMET C0402C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
Analog Devices Inc. ADRF5044BCCZN Also Bought Image
RF Switch ICs Low insertion loss,SP4T,30GHz,fast switc
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Vishay CRCW020110K0FKED Also Bought Image
Thick Film Resistors - SMD 1/20watt 10Kohms 1% 100ppm
Murata GRM188R60J476ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 6.3V 20% 0603
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Samsung Electro-Mechanics CL05A106MP5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG