MMZ1005A182ET000

TDK Logo
810-MMZ1005A182ET000

MMZ1005A182ET000

Mfr.:

Description:
Ferrite Beads 1800 OHM 25% 0.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,973

Stock:

15,973 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.107 $1.07
100 $0.074 $7.40
500 $0.067 $33.50
1,000 $0.056 $56.00
2,500 $0.055 $137.50
5,000 $0.052 $260.00
Full Reel (Order in multiples of 10000)
10,000 $0.049 $490.00
20,000 $0.047 $940.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.8 kOhms
200 mA
40 %
2.1 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Part # Aliases: MMZ1005A182E
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

MMZ-E Chip Beads

TDK MMZ-E Chip Beads offer the same noise-reduction features as the MMZ series, but also increase SRF to GHz bands and countermeasure noise at wide frequencies. TDK MMZ-E series chip beads attain high impedance at GHz bands and offer a variety of frequency characteristics and materials to countermeasure against general signals, high-speed signals, and more. The series also features a -55°C to +125°C operating temperature range.

Image Description
Qorvo QPL9547TR7 Also Bought Image
RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA
Mini-Circuits TC1-33-75G2+ Also Bought Image
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Anaren X4C09F1-30S Also Bought Image
Signal Conditioning
Qorvo RFSA2023TR7 Also Bought Image
Attenuators 50-6000GHz 3.3V IN 1dB 30dBm
Lite-On LTST-C190GKT Also Bought Image
Standard LEDs - SMD Green Clear 569nm
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic ERJ-3GEYJ102V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 5% AEC-Q200
Murata GRM155R61E105KA12J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 25V 10% 0402
YAGEO RC0402JR-7D330RL Also Bought Image
Thick Film Resistors - SMD 330 Ohms 62.5mW 0402 5%
YAGEO RC0402JR-132K2L Also Bought Image
Thick Film Resistors - SMD 2.2 kOhms 62.5 mW 0402 5%