MMZ1005A102ET000

TDK Logo
810-MMZ1005A102ET000

MMZ1005A102ET000

Mfr.:

Description:
Ferrite Beads 1000 OHM 25% .25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,187

Stock:

12,187 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.107 $1.07
100 $0.074 $7.40
500 $0.066 $33.00
1,000 $0.056 $56.00
2,500 $0.055 $137.50
Full Reel (Order in multiples of 10000)
10,000 $0.055 $550.00
20,000 $0.047 $940.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
250 mA
40 %
1.2 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Part # Aliases: MMZ1005A102E
Unit Weight: 0.000035 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Image Description
TE Connectivity 320559 Also Bought Image
Terminals 22-16 COMM 22-18 MIL BUTT SPLICE
Vishay IHLP2525CZER6R8M01 Also Bought Image
Power Inductors - SMD 6.8uH 20%
Analog Devices Inc. HMC624ALP4E Also Bought Image
Attenuators 0.5 dB LSB 6-Bit dig Variable Gain atten
TDK YFF31HC2A104MT000N Also Bought Image
Feed Through Capacitors 1206 100V 0.1uF X7S 20% 10A
TDK CGA1A2X7R1C472K030BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 16V 4700pF X7R 10% AEC-Q200
KYOCERA AVX 600S5R6BT250XT Also Bought Image
Silicon RF Capacitors / Thin Film 250volts 5.6pF
Bourns SRN6045-4R7Y Also Bought Image
Power Inductors - SMD 4.7uH 30% SMD 6045
TDK CKG57NX7S1C107M500JH Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 2220 16V 100uF X7S 20% T: 5mm
TDK MMZ1005A222ET000 Also Bought Image
Ferrite Beads 2200 OHM 25% .15A
TDK MPZ1005S121CT000 Also Bought Image
Ferrite Beads 120 OHM 25% 1.2A