MMZ0603S241ET000

TDK Logo
810-MMZ0603S241ET000

MMZ0603S241ET000

Mfr.:

Description:
Ferrite Beads 240Ohm 25% 250mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,200

Stock:

14,200 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.30 $0.30
10 $0.169 $1.69
100 $0.129 $12.90
500 $0.115 $57.50
1,000 $0.098 $98.00
2,500 $0.095 $237.50
5,000 $0.091 $455.00
10,000 $0.086 $860.00
Full Reel (Order in multiples of 15000)
15,000 $0.083 $1,245.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
240 Ohms
200 mA
40 %
710 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 15000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Bead SMD for Signal Line
Unit Weight: 0.000011 oz
USHTS:
8548000000
CNHTS:
8548000090
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MMZ-E Chip Beads

TDK MMZ-E Chip Beads offer the same noise-reduction features as the MMZ series, but also increase SRF to GHz bands and countermeasure noise at wide frequencies. TDK MMZ-E series chip beads attain high impedance at GHz bands and offer a variety of frequency characteristics and materials to countermeasure against general signals, high-speed signals, and more. The series also features a -55°C to +125°C operating temperature range.

Image Description
Maxim Integrated MAX4983EEVB+T Also Bought Image
USB Switch ICs High-Speed USB 2.0 Switches with +/-15kV ESD
ABRACON ABS05-32.768KHZ-9-T Also Bought Image
Crystals 32.768K HZ 9.0PF -40+85C
Murata GRM31CD71H106KE11L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Panasonic 35SVPF82M Also Bought Image
Aluminum Organic Polymer Capacitors 35volts 82uF ESR 20mohm
Murata GRM32EC72A106KE05L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 100V 10% 1210
Micro Crystal RV-3028-C7 32.768kHz 1ppm TA QC Also Bought Image
Real Time Clock 32.768kHz I2C Time Acc. 1ppm
Littelfuse SMF51A Also Bought Image
ESD Suppressors / TVS Diodes 200W 51V 5% Uni-directional
Littelfuse MINIASMDC110F/24-2 Also Bought Image
Resettable Fuses - PPTC 1.1A 24V Mini SMD AEC-Q200
Coilcraft 0402DF-221XJRW Also Bought Image
Power Inductors - SMD 0402 220nH Unshld 5% 600mA 240mOhms
KOA Speer RK73H1ETTP22R0F Also Bought Image
Thick Film Resistors - SMD 0.1W 22 OHM 1%