MMZ0603S121ET000

TDK Logo
810-MMZ0603S121ET000

MMZ0603S121ET000

Mfr.:

Description:
Ferrite Beads 120Ohm 25% 250mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,078

Stock:

1,078 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.30 $0.30
10 $0.169 $1.69
100 $0.129 $12.90
500 $0.115 $57.50
1,000 $0.098 $98.00
2,500 $0.095 $237.50
5,000 $0.091 $455.00
10,000 $0.086 $860.00
Full Reel (Order in multiples of 15000)
15,000 $0.083 $1,245.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
120 Ohms
250 mA
25 %
370 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 15000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Bead SMD for Signal Line
Unit Weight: 0.000011 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MMZ-E Chip Beads

TDK MMZ-E Chip Beads offer the same noise-reduction features as the MMZ series, but also increase SRF to GHz bands and countermeasure noise at wide frequencies. TDK MMZ-E series chip beads attain high impedance at GHz bands and offer a variety of frequency characteristics and materials to countermeasure against general signals, high-speed signals, and more. The series also features a -55°C to +125°C operating temperature range.

Image Description
TDK MLJ1005W75NJT000 Also Bought Image
RF Inductors - SMD 0.075uH 5% 0.25ohms 400mA
Murata GRM21BD71A226ME44L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0805
Murata GRM035R60J475ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 6.3V 20% 0201
Molex 201267-0005 Also Bought Image
USB Connectors USB Type C Recept RA TOP MNT SMT
KYOCERA AVX 0805ZD476MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X5R 0805 20%
TDK MMZ1005S601CTD25 Also Bought Image
Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200
Ohmite FC4L16R020FER Also Bought Image
Current Sense Resistors - SMD 0.25W 0603 4-TERM 0.02 1%
TDK MPZ0603S330HT000 Also Bought Image
Ferrite Beads 0201 33ohms 25% DCR 0.050ohms 1600mA
Taiyo Yuden FBMJ1608HS280NTR Also Bought Image
Ferrite Beads HI CUR CHIP BD 0603 28 OHMS 30%
YAGEO CC0201DRNPO8BN8R0 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 8pF C0G 0201 Tol 0.5pF