MMZ0603S100CTD25

TDK
810-MMZ0603S100CTD25

MMZ0603S100CTD25

Mfr.:

Description:
Ferrite Beads 0603 0.05ohm 5% 1000mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,216

Stock:

24,216 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.15 $0.15
$0.077 $0.77
$0.054 $5.40
$0.048 $24.00
$0.04 $40.00
$0.039 $97.50
$0.038 $190.00
$0.035 $350.00
Full Reel (Order in multiples of 15000)
$0.033 $495.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ
Ferrite Beads
SMD/SMT
0201 (0603 metric)
10 Ohms
1 A
5 %
50 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 15000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip beads For general signal line
Unit Weight: 0.000011 oz
USHTS:
8548000000
CNHTS:
8548000001
TARIC:
8504509590
ECCN:
EAR99

MMZ Chip Beads (SMD) for Signal Lines

TDK MMZ Chip Beads (SMD) for Signal Lines are designed to remove signal line noises from cell phones, PCs, TVs, DVDs, audio players, various modules, game machines, and more. These chip beads feature standardized sizes for automatic assembly equipment with no preferred orientation and have electroplated terminal electrodes that accommodate reflow soldering. The series offers high reliability due to its monolithic structure. The closed magnetic circuit structure allows high-density installation and crosstalk prevention between circuits, while the low DC resistance structure of electrodes prevents wasteful electric power consumption. The MMZ1005-E series offers broadband impedance values for higher frequency ranges. TDK MMZ Chip Beads (SMD) for Signal Lines are also available in AEC-Q200-qualified variants.

Image Description
KEMET C0603C226M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22 uF X5R 0603 20%
KEMET C0603C100J4GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1500pF C0G 1206 5% AEC-Q200
MEMSIC MXC4005XC
Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer
Littelfuse SP712-02HTG
ESD Suppressors / TVS Diodes 12V 20A 30KV L S ARRAY
Nordic Semiconductor NRF9160-SICA-B1A-R
Cellular Modules LTE-M/NB-IoT/GPS product
Texas Instruments DRV8428PPWPR
Motor / Motion / Ignition Controllers & Drivers 35V, 1A bipolar stepper or dual brushed motor driver with integrated current sensing 16-HTSSOP -40 to 125
MEMSIC MMC5603NJ
Board Mount Hall Effect / Magnetic Sensors 30 G, Monolithic, High Performance, Low Cost 3-axis Magnetic Sensor
Littelfuse SMF6.0CA
ESD Suppressors / TVS Diodes TVS SMF 6.0V
ECS ECS-80-12-30Q-DS-TR
Crystals 8MHz 12pF AEC ESR 100 -40C +125C
Maxim Integrated MAX11169EUB+
Analog to Digital Converters - ADC 16-Bit, B15V, 500ksps/250ksps ADCs with 5ppm/B0C Internal Reference