MMZ0603D470CT000

TDK
810-MMZ0603D470CT000

MMZ0603D470CT000

Mfr.:

Description:
Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 47O, 700mO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,800

Stock:

14,800 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.12 $0.12
$0.079 $0.79
$0.058 $5.80
$0.048 $24.00
$0.04 $40.00
$0.038 $95.00
$0.037 $185.00
$0.033 $330.00
Full Reel (Order in multiples of 15000)
$0.029 $435.00
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
47 Ohms
200 mA
25 %
700 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
-
Reel
Cut Tape
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 15000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Part # Aliases: MMZ0603D470C MMZ0603D470CT
Unit Weight: 0.000011 oz
USHTS:
8548000000
CNHTS:
8548000090
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MMZ Chip Beads (SMD) for Signal Lines

TDK MMZ Chip Beads (SMD) for Signal Lines are designed to remove signal line noises from cell phones, PCs, TVs, DVDs, audio players, various modules, game machines, and more. These chip beads feature standardized sizes for automatic assembly equipment with no preferred orientation and have electroplated terminal electrodes that accommodate reflow soldering. The series offers high reliability due to its monolithic structure. The closed magnetic circuit structure allows high-density installation and crosstalk prevention between circuits, while the low DC resistance structure of electrodes prevents wasteful electric power consumption. The MMZ1005-E series offers broadband impedance values for higher frequency ranges. TDK MMZ Chip Beads (SMD) for Signal Lines are also available in AEC-Q200-qualified variants.

Image Description
Analog Devices Inc. AD8605ARTZ-REEL7
Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP
Molex 92315-0425
Ribbon Cables / IDC Cables 4-4C PICOFLEX ASSY 250MM LONG
TE Connectivity 215570-4
Headers & Wire Housings PBC 04P VERT
Microchip 24CW640T-I/OT
EEPROM 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp
Vishay CRCW020122R0FNED
Thick Film Resistors - SMD 1/20watt 22ohms 1% 200ppm
KEMET A758EK477M0JAAE015
Aluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 5KHr ESR=15 mOhms
Murata GRM0335C1E100JA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 25V 5% 0201
Murata GRM0335C1E470JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47PF 25V 5% 0201
Murata GRM0335C1H330GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 33PF 50V 2% 0201
YAGEO AC0201JR-130RL
Thick Film Resistors - SMD 0 Ohm 1/20 Wa 0201 AEC-Q200