MMZ0603D121ET000

TDK Logo
810-MMZ0603D121ET000

MMZ0603D121ET000

Mfr.:

Description:
Ferrite Beads 0201 120ohms 250mA HiSpd Signal Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,613

Stock:

16,613 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.19 $0.19
10 $0.101 $1.01
100 $0.07 $7.00
500 $0.063 $31.50
1,000 $0.052 $52.00
2,500 $0.051 $127.50
5,000 $0.049 $245.00
10,000 $0.045 $450.00
Full Reel (Order in multiples of 15000)
15,000 $0.043 $645.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
120 Ohms
125 mA
25 %
2.4 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 15000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Unit Weight: 0.000011 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters in various PoE applications that are compatible with standards including 1G/2.5G/5G/10GBASE-T, as well as 10/100/1000BASE-T, and PoE+ (600mA). Power over Ethernet (PoE) is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE provides not only time and cost savings due to the reduced amount of cables and wires that are necessary to install, but also allows for flexibility in design as device placement no longer relies on the availability of an electrical outlet. Expansion and scalability are also easier than ever due to the ease of installation and increased cost-effectiveness, which is becoming increasingly important in today's age of connected devices and the Internet of Things (IoT). As the number of connected devices and the number of LAN interfaces mounted on each device continues to grow, electronic components used in servers and routers, along with other network and communication devices must then be capable of supporting higher transmission speeds, while still providing outstanding reliability and meeting compact design targets.

Image Description
Diodes Incorporated AP22652FDZ-7 Also Bought Image
Power Switch ICs - Power Distribution 1-Ch Precision Curr-Limit Load SW
onsemi NIS4461MT2TXG Also Bought Image
Resettable Fuses - PPTC +24 VOLT ELECTRONIC FUSE
ams OSRAM LW QH8G-Q2OO-3K5L-1 Also Bought Image
Standard LEDs - SMD White 2.85V 5mA
TDK MLZ1608M100WT000 Also Bought Image
Power Inductors - SMD 10 UH 20%
Samtec FTSH-105-01-F-DV-K Also Bought Image
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch
SiTime SIT1552AI-JF-DCC-32.768D Also Bought Image
TCXO Oscillators 32.768kHz 10ppm -40C +85C
Maxim Integrated MAX4636ETB+T Also Bought Image
Analog Switch ICs Fast, Low-Voltage, Dual 4Ohm SPDT CMOS Analog Switches
Wurth Elektronik 150044M155260 Also Bought Image
Standard LEDs - SMD WL-SFCC SMT LED Full-color Chip
Molex 51281-0694 Also Bought Image
FFC & FPC Connectors 0.5 FPC Non-ZIF 6Ckt -ZIF 6Ckt EmbsTp Pkg
KYOCERA AVX 04026D106MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0402 20%