MMZ0603A241ET000

TDK Logo
810-MMZ0603A241ET000

MMZ0603A241ET000

Mfr.:

Description:
Ferrite Beads 240Ohm 25% 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,139

Stock:

12,139 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.169 $1.69
100 $0.129 $12.90
500 $0.11 $55.00
1,000 $0.095 $95.00
5,000 $0.091 $455.00
10,000 $0.081 $810.00
Full Reel (Order in multiples of 15000)
15,000 $0.08 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Ferrite Beads
RoHS:  Details
MMZ-E
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
240 Ohms
200 mA
25 %
860 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
-
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 15000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Bead SMD for Signal Line
Unit Weight: 0.000011 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MMZ-E Chip Beads

TDK MMZ-E Chip Beads offer the same noise-reduction features as the MMZ series, but also increase SRF to GHz bands and countermeasure noise at wide frequencies. TDK MMZ-E series chip beads attain high impedance at GHz bands and offer a variety of frequency characteristics and materials to countermeasure against general signals, high-speed signals, and more. The series also features a -55°C to +125°C operating temperature range.

Image Description
KEMET CKC18C103JDGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF C0G 1812 5% AEC-Q200
Amphenol 10162581-3134111LF Also Bought Image
Board to Board & Mezzanine Connectors Conan Lite receptacle, 11 position
Bourns SRP6530A-1R0M Also Bought Image
Power Inductors - SMD Ind,7.1x6.6x3mm,1uH+/-20%,12A,shd
CUI Inc. PDSE1-S15-D15-M Also Bought Image
Isolated DC/DC Converters - SMD dc-dc isolated 1.5kv, 1 W, 13.5~16.5 Vdc input, + / -15 Vdc, + / -0.034 A, dual unreg output, SMT
Amphenol 10162583-411111LF Also Bought Image
Board to Board & Mezzanine Connectors Conan Lite R/A header, 11 position
Taiyo Yuden UMF212B7105KGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X7R AEC-Q200
Maxim Integrated MAX22700EASA+ Also Bought Image
Gate Drivers Ultra-High CMTI Silicon-Carbide (SiC) gate driver
Murata GRT1555C1H102FA02D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Taiyo Yuden TMK105BJ104KV8F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.1uF 10% X5R
EPCOS / TDK B82559A9103A024 Also Bought Image
Power Inductors - SMD 10uH 10% 1.85mOhm ERU24 AEC-Q200