MLZ1608N4R7LT000

TDK Logo
810-MLZ1608N4R7LT000

MLZ1608N4R7LT000

Mfr.:

Description:
Power Inductors - SMD 4.7 UH 20%

In Stock: 15,497

Stock:

15,497
Can Ship Immediately

On Order:

20,000
Expected 26-Dec-22

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.16 $0.16
10 $0.108 $1.08
100 $0.087 $8.70
500 $0.077 $38.50
1,000 $0.065 $65.00
2,500 $0.063 $157.50
Full Reel (Order in multiples of 4000)
4,000 $0.058 $232.00
8,000 $0.053 $424.00
24,000 $0.051 $1,224.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Core Material: Ferrite
Diameter: -
Height: 0.8 mm
Inductance: 4.7 uH
Length: 1.6 mm
Maximum DC Current: 400 mA
Maximum DC Resistance: 320 mOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Package / Case: 0603 (1608 metric)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Power Inductors
Product Type: Fixed Inductors
Q Minimum: -
Saturation Current: 80 mA
Self Resonant Frequency: -
Series: MLZ
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Test Frequency: 2 MHz
Tolerance: 20 %
Type: Multilayer
Width: 0.8 mm
Part # Aliases: MLZ1608N4R7L
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

MLZ Decoupling Circuit Multilayer Fixed Inductors

TDK MLZ Decoupling Circuit Multilayer Fixed Inductors feature high DC superimposition characteristics and low DC resistance. Ranging in size from 0402 to 0805, the MLZ components are compatible with wide frequency band noise, from low to high frequency. H-type products have a rated current that is equivalent to that of wound coils. W-type devices have both large current and low resistance, and the L-type inductors have up to 60% lower resistance than the W-type products.

Image Description
Murata LQG15WH1N9C02D Also Bought Image
RF Inductors - SMD Fixed IND 1.9nH 1000mA POWRTRN
Semtech RCLAMP0504S.TCT Also Bought Image
ESD Suppressors / TVS Diodes Low Capacitance TVS Diode Array
Linx Technologies CONUFL001-SMD-T Also Bought Image
RF Connectors / Coaxial Connectors T&R U.FL Straight Surface Mount Jack
Texas Instruments CD40106BE Also Bought Image
Inverters Hex Schmitt Trigger
Wurth Elektronik 61400416121 Also Bought Image
USB Connectors WR-COM Type B 4Pin Horztl Female
Infineon S25FL256LAGNFM010 Also Bought Image
NOR Flash Nor
MaxLinear SPX2954M3-L-3-3/TR Also Bought Image
LDO Voltage Regulators 250mA LOW DROPOUT
Wurth Elektronik 150060BS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue
Vishay CRCW0603100KFKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 100Kohms 1% Commercial Use
Murata GRM188R61E106KA73J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0603