MLZ1608N1R0LT000

TDK Logo
810-MLZ1608N1R0LT000

MLZ1608N1R0LT000

Mfr.:

Description:
Power Inductors - SMD 1 UH 20%

In Stock: 39,403

Stock:

39,403 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.15 $0.15
10 $0.103 $1.03
100 $0.084 $8.40
500 $0.074 $37.00
1,000 $0.062 $62.00
2,000 $0.053 $106.00
Full Reel (Order in multiples of 4000)
4,000 $0.053 $212.00
8,000 $0.051 $408.00
24,000 $0.05 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
1 uH
20 %
700 mA
110 mOhms
140 mA
- 55 C
+ 125 C
-
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
MLZ
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2 MHz
Part # Aliases: MLZ1608N1R0L
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

Image Description
ECS ECS-2016MV-250-CN-TR3 Also Bought Image
Standard Clock Oscillators 25.000MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, +/-25ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA
ROHM Semiconductor RFU01SM4ST2R Also Bought Image
Diodes - General Purpose, Power, Switching SUPER FAST RECOVERY DIODE
Bourns CD214A-S1Q Also Bought Image
Rectifiers 1A 1200V SMA
TDK C3216X5R1E336M160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25V 33uF X5R 20% T: 1.6mm
ABRACON ABS07-LR-32.768kHz-6-1-T Also Bought Image
Crystals 32.768 KHZ 6PF SMD
Molex 43645-0200 Also Bought Image
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
Vishay TLMS1100-GS08 Also Bought Image
Standard LEDs - SMD Red Non-Diffused
Maxim Integrated MAX485CSA+ Also Bought Image
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Texas Instruments SN74LV21AD Also Bought Image
Logic Gates Dual 4-Input Positive AND Gate
Vishay VCAN26A2-03SHE3-08 Also Bought Image
ESD Suppressors / TVS Diodes BiSy Dual +/-30kV AEC-Q101 Qualified