MLZ1608M6R8WTD25

TDK Logo
810-MLZ1608M6R8WTD25

MLZ1608M6R8WTD25

Mfr.:

Description:
Power Inductors - SMD 0603 6.8uH 20% AEC-Q200 LG Current

In Stock: 7,043

Stock:

7,043 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.17 $0.17
10 $0.123 $1.23
100 $0.099 $9.90
500 $0.093 $46.50
1,000 $0.079 $79.00
2,000 $0.071 $142.00
Full Reel (Order in multiples of 4000)
4,000 $0.068 $272.00
8,000 $0.063 $504.00
24,000 $0.061 $1,464.00
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
6.8 uH
20 %
300 mA
740 mOhms
100 mA
- 55 C
+ 125 C
-
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
AEC-Q200
MLZ
Reel
Cut Tape
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2 MHz
Unit Weight: 0.000141 oz
USHTS:
8504508000
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Image Description
TDK ALT4532M-201-T001 Also Bought Image
Pulse Transformers XFRMR LAN 1CT:1CT 200UH
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
Analog Devices Inc. LTC2312CTS8-12#TRMPBF Also Bought Image
Analog to Digital Converters - ADC 12-Bit, 500ksps Serial SAR ADC with 20ppm/ C (Max) Internal Reference in TSOT-8
Molex 560020-1020 Also Bought Image
Headers & Wire Housings 2.0 W/B SMT ST10ckt EMBOSSED TP PKG
Samsung Electro-Mechanics CL10A226MQ8NRNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 6.3V X5R 0603
Murata DLW5ATH111TQ2L Also Bought Image
Common Mode Chokes / Filters
Vishay RCA06030000ZSEA Also Bought Image
Thick Film Resistors - SMD Zero-Ohm Resistor 2A
Murata BLM18AG102BH1D Also Bought Image
Ferrite Beads 1000 OHM 450MA 0.5OH M Alternate Sizing Guide Below
Epson FA-128 48.0000MF20X-K0 Also Bought Image
Crystals 48MHz 10ppm 10pF -40C +85C
Walsin 0805B225K250CT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF +-10% 25V