MLZ1608DR47DTD25

TDK
810-MLZ1608DR47DTD25

MLZ1608DR47DTD25

Mfr.:

Description:
Power Inductors - SMD 470nH 546mohms 500mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,448

Stock:

5,448 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.118 $1.18
$0.095 $9.50
$0.083 $41.50
$0.076 $76.00
Full Reel (Order in multiples of 4000)
$0.065 $260.00
$0.053 $424.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
0603 (1608 metric)
Shielded
470 nH
20 %
500 mA
420 mOhms
400 mA
- 55 C
+ 125 C
-
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
AEC-Q200
MLZ
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Multilayer
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 25 MHz
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
TDK MLP1005MR33DT0S1
Power Inductors - SMD 0.33uH 20% 10MHz 700mA
TDK MLP1005MR47DT0S1
Power Inductors - SMD 0.47uH 20% 10MHz 600mA
TDK PLEA67BCA4R7M-1PT00
Power Inductors - SMD 4.7uH 20% 1080ohm 0.3A
TAIYO YUDEN LBCNF1608KKTR47MAD
Power Inductors - SMD 0.47uH 65mOhms 20% 2.6A
Murata LQW21FTR47M0HL
RF Inductors - SMD 0805 0.47uH 20% 1100mA 0.05ohm AEC-Q200
Nexperia BZX8850S-C3V6-QYL
Zener Diodes BZX8850S-C3V6-Q/SOD882BD/XSON2
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments TPS63806YFFR
Switching Voltage Regulators 2.5-A high-efficient buck-boost converter with optimized load step response in tiny WCSP 15-DSBGA -40 to 125
Murata LQW15CAR39J00D
RF Inductors - SMD Fixed IND 390nH 320mA NONAUTO
TAIYO YUDEN MCEE1005TR47MHN
Power Inductors - SMD 0.47uH 20% MCOIL HIGH CURRENT