MLP2520V1R0MT0S1

TDK Logo
810-MLP2520V1R0MT0S1

MLP2520V1R0MT0S1

Mfr.:

Description:
Power Inductors - SMD 1.0 UH 20%

In Stock: 4,158

Stock:

4,158 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.41 $0.41
10 $0.318 $3.18
100 $0.243 $24.30
500 $0.212 $106.00
1,000 $0.163 $163.00
Full Reel (Order in multiples of 3000)
3,000 $0.147 $441.00
6,000 $0.136 $816.00
9,000 $0.135 $1,215.00
24,000 $0.132 $3,168.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
1008 (2520 metric)
Shielded
1 uH
20 %
1.3 A
100 mOhms
-
- 40 C
+ 125 C
-
PCB Mount
2.5 mm
2 mm
1 mm
-
Ferrite
MLP
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 1008
Case Code - mm: 2520
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2 MHz
Part # Aliases: MLP2520V1R0MT
Unit Weight: 0.000529 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low profile, compact, magnetically shielded, lead free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.

Image Description
Espressif ESP32-WROVER-IE-N16R8 Also Bought Image
Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, IPEX connector
STMicroelectronics STTH1R06AFY Also Bought Image
Rectifiers Automotive 600 V, 1 A SOD128Flat Turbo 2 ultrafast high volt rectifiers
Taiyo Yuden EMF105B7104KVHF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 0.1uF 10% X7R AEC-Q200
Pulse W3415 Also Bought Image
Antennas SMT Linear 2W 50Ohms 617-6000MHz
Coilcraft XAL4020-102MEC Also Bought Image
Power Inductors - SMD 1uH Shld 20% 9.6A 14.6mOhms AECQ2
Microchip MIC5528-3.3YMT-TR Also Bought Image
LDO Voltage Regulators High-Performance 500mA LDO
Analog Devices Inc. AD8318ACPZ-REEL7 Also Bought Image
RF Detector 6GHz Logarithmic Amplifier
Maxim Integrated MAX17048G+T10 Also Bought Image
Battery Management HOST-SIDE MODELGAUGE (1-CELL)
Murata GRM21BR71A106KA73K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 10% 0805
ROHM Semiconductor BU52075GWZ-E2 Also Bought Image
Board Mount Hall Effect / Magnetic Sensors Omnipolar Detection Hall IC Dual Outputs