MLP2016S1R0MT0S1

TDK Logo
810-MLP2016S1R0MT0S1

MLP2016S1R0MT0S1

Mfr.:

Description:
Power Inductors - SMD 1.0 UH 20%

In Stock: 23,088

Stock:

23,088 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.33 $0.33
10 $0.221 $2.21
100 $0.184 $18.40
500 $0.173 $86.50
1,000 $0.133 $133.00
Full Reel (Order in multiples of 3000)
3,000 $0.125 $375.00
6,000 $0.117 $702.00
9,000 $0.114 $1,026.00
24,000 $0.11 $2,640.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0806 (2016 metric)
Shielded
1 uH
20 %
1.4 A
90 mOhms
-
- 40 C
+ 125 C
-
PCB Mount
2 mm
1.6 mm
1 mm
-
Ferrite
MLP
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0806
Case Code - mm: 2016
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2 MHz
Part # Aliases: MLP2016S1R0M MLP2520S1R0S
Unit Weight: 0.000423 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MLP Inductors

TDK MLP Inductors feature an optimized internal structure, and the MLP type has achieved DC superimposition characteristics. In addition, because low-loss materials are used, the core loss of the coil can be minimized within a wide frequency range. TDK MLP Inductors for power circuits choke coils are ideal for MHz drive switching power supplies common in cell phones and other mobile devices.

Image Description
ECS ECS-320-8-37B2-7KM-TR Also Bought Image
Crystals 32.000 MHz 8 pF +/-7 +/-10 -20 +70 C +/-2 ppm Max. ESR = 50
Vishay CRCW040210K0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Murata GRM21BR61A226ME51L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0805
onsemi NSI45030AT1G Also Bought Image
LED Lighting Drivers SOD 123 30mA 10% CCR
Samsung Electro-Mechanics CL05A106MQ5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 6.3V X5R 0402
Analog Devices Inc. LTM8023IV#PBF Also Bought Image
Switching Voltage Regulators 2A, 36V DC/DC Buck Module Reg
Panasonic EVQ-9P701P Also Bought Image
Tactile Switches SMD 3.5X2.9MM SID-OP L SHAPED TERM 1.6N
KEMET C0402C104K8PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X5R 0402 10%
Panasonic ERJ-2RKF2001X Also Bought Image
Thick Film Resistors - SMD 0402 2Kohms 1% Tol AEC-Q200
Samsung Electro-Mechanics CL05A105KP5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 10V X5R 10 0402