MLP2016H3R3MT0S1

TDK Logo
810-MLP2016H3R3MT0S1

MLP2016H3R3MT0S1

Mfr.:

Description:
Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1200mA, 3.3?H, 150mO

In Stock: 2,799

Stock:

2,799
Can Ship Immediately

On Order:

9,000
Expected 16-May-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.34 $0.34
10 $0.23 $2.30
100 $0.192 $19.20
500 $0.18 $90.00
1,000 $0.138 $138.00
Full Reel (Order in multiples of 3000)
3,000 $0.118 $354.00
6,000 $0.112 $672.00
9,000 $0.107 $963.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0806 (2016 metric)
Shielded
3.3 uH
20 %
1.2 A
120 mOhms
-
- 40 C
+ 125 C
-
PCB Mount
2 mm
1.6 mm
1 mm
-
Ferrite
MLP
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0806
Case Code - mm: 2016
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2 MHz
Part # Aliases: MLP2016H3R3MT
Unit Weight: 0.000423 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MLP Inductors

TDK MLP Inductors feature an optimized internal structure, and the MLP type has achieved DC superimposition characteristics. In addition, because low-loss materials are used, the core loss of the coil can be minimized within a wide frequency range. TDK MLP Inductors for power circuits choke coils are ideal for MHz drive switching power supplies common in cell phones and other mobile devices.

Image Description
Vishay BZX884B7V5L-G3-08 Also Bought Image
Zener Diodes ZENER DIODE DFN1006-2A
Wurth Elektronik 742792097 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 1KmA AECQ2
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
Amphenol RJE05-188-1110 Also Bought Image
Modular Connectors / Ethernet Connectors 8P Modular Jack Unshielded
Littelfuse 59165-1-T-00-D Also Bought Image
Magnetic / Reed Switches 59165-1-T-00-D SENS
Nexperia NX7002AK,215 Also Bought Image
MOSFET NX7002AK/SOT23/TO-236AB
Bourns SRP6060FA-150M Also Bought Image
Power Inductors - SMD 15uH 20% 6A
Maxim Integrated MAX3490CSA+ Also Bought Image
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Caddock MP930-50.0-1% Also Bought Image
Thick Film Resistors - Through Hole 50 ohm 30W 1% TO-220 PKG PWR FILM