MLP2012S1R0MT0S1

TDK
810-MLP2012S1R0MT0S1

MLP2012S1R0MT0S1

Mfr.:

Description:
Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1000mA, 1?H, 208mO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,405

Stock:

20,405 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.33 $0.33
$0.221 $2.21
$0.184 $18.40
$0.173 $86.50
$0.133 $133.00
$0.127 $254.00
Full Reel (Order in multiples of 4000)
$0.116 $464.00
$0.112 $896.00
$0.109 $2,616.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
0805 (2012 metric)
Shielded
1 uH
20 %
1 A
160 mOhms
-
- 40 C
+ 125 C
-
PCB Mount
2 mm
1.25 mm
1 mm
-
Ferrite
MLP
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2 MHz
Part # Aliases: MLP2012S1R0M MLP2012S3R3M MLP2012S1R0M
Unit Weight: 0.000353 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
BRHTS:
85045000
ECCN:
EAR99

MLP Inductors

TDK MLP Inductors feature an optimized internal structure, and the MLP type has achieved DC superimposition characteristics. In addition, because low-loss materials are used, the core loss of the coil can be minimized within a wide frequency range. TDK MLP Inductors for power circuits choke coils are ideal for MHz drive switching power supplies common in cell phones and other mobile devices.

Image Description
Wurth Elektronik 74479777310A
Power Inductors - SMD WE-PMI 10uH 900mA 300mOhms
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
TAIYO YUDEN EMK212BB7106MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16VDC 10uF 20% X7R
ABRACON ABS07-32.768KHZ-T
Crystals 32.768K HZ 12.5PF SMD
ABRACON ABM8-48.000MHZ-B2-T
Crystals CRYSTAL 48.0000MHZ 18PF SMD
YAGEO RC0402FR-0747KL
Thick Film Resistors - SMD 47 kOhms 62.5mW 0402 1%
Bourns CR0603-FX-1003ELF
Thick Film Resistors - SMD 100K 1% 1/10 WATT
TDK MPZ2012S101ATD25
Ferrite Beads 0805 100ohms@100MHz 4.0A AEC-Q200
YAGEO RC0603FR-072ML
Thick Film Resistors - SMD 2 MOhms 100mW 0603 1%
YAGEO CC0603KRX7R8BB104
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF X7R 0603 10%