MLJ1608WR56JT000

TDK Logo
810-MLJ1608WR56JT000

MLJ1608WR56JT000

Mfr.:

Description:
RF Inductors - SMD 560nH 0.4ohms 550mA 5% 170MHz

In Stock: 12,622

Stock:

12,622 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.182 $1.82
100 $0.152 $15.20
500 $0.143 $71.50
1,000 $0.11 $110.00
2,000 $0.106 $212.00
Full Reel (Order in multiples of 4000)
4,000 $0.101 $404.00
8,000 $0.092 $736.00
24,000 $0.09 $2,160.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
NFC Inductor
SMD/SMT
0603 (1608 metric)
Shielded
560 nH
5 %
400 mA
520 mOhms
550 mA
- 55 C
+ 125 C
15
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ferrite
MLJ
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 230 MHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 25 MHz
Unit Weight: 0.000141 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8504500090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters in various PoE applications that are compatible with standards including 1G/2.5G/5G/10GBASE-T, as well as 10/100/1000BASE-T, and PoE+ (600mA). Power over Ethernet (PoE) is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE provides not only time and cost savings due to the reduced amount of cables and wires that are necessary to install, but also allows for flexibility in design as device placement no longer relies on the availability of an electrical outlet. Expansion and scalability are also easier than ever due to the ease of installation and increased cost-effectiveness, which is becoming increasingly important in today's age of connected devices and the Internet of Things (IoT). As the number of connected devices and the number of LAN interfaces mounted on each device continues to grow, electronic components used in servers and routers, along with other network and communication devices must then be capable of supporting higher transmission speeds, while still providing outstanding reliability and meeting compact design targets.

Image Description
ECS ECS-320-8-37B-CKY-TR3 Also Bought Image
Crystals 32.000 MHz 8pF ECX-1637B 10/10 ppm -30 ~ +85C 1 ppm Aging 2016 4-SMD RoHS
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KYOCERA AVX 04025C104KAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10%
Pulse PE-0402CL150JTT Also Bought Image
RF Inductors - SMD 0402 15nH 300mA DCR=500mOhms RF
ROHM Semiconductor RTQ045N03HZGTR Also Bought Image
MOSFET 30V N-CHANNEL 4.5A
Vishay CRCW040210K0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Murata GRM188R61E475KE11D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 25V 10% 0603
TDK MLJ1608WR47JT000 Also Bought Image
RF Inductors - SMD 470nH 0.38ohms 600mA 5% 190MHz
TDK MLJ1608WR33JT000 Also Bought Image
RF Inductors - SMD 330nH 0.24ohms 650mA 5% 230MHz
TDK MLJ1608WR39JT000 Also Bought Image
RF Inductors - SMD 390nH 0.28ohms 600mA 5% 210MHz