MLJ1005WR15JT000

TDK
810-MLJ1005WR15JT000

MLJ1005WR15JT000

Mfr.:

Description:
RF Inductors - SMD 0402 150nH 5% 0.45ohm 350mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,362

Stock:

6,362 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.195 $1.95
$0.163 $16.30
$0.151 $75.50
$0.117 $117.00
$0.11 $275.00
Full Reel (Order in multiples of 10000)
$0.103 $1,030.00
$0.099 $1,980.00
$0.093 $4,650.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
NFC Inductor
SMD/SMT
0402 (1005 metric)
Shielded
150 nH
5 %
450 mA
450 mOhms
450 mA
- 55 C
+ 125 C
15
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ferrite
MLJ
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 600 MHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 25 MHz
Unit Weight: 0.000042 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MLJ1005 Multilayer Ferrite Power Inductors

TDK MLJ1005 Multilayer Ferrite Power Inductors feature a response to large currents with newly-developed ferrite materials and a narrow tolerance response with high-accuracy multiple layers. These inductors also significantly reduce high-frequency loss due to the adoption of low-loss materials. The series offers an inductance range from 160nH to 560nH with a 5% tolerance in a compact 1mm × 0.5mm × 0.5mm package. TDK MLJ1005 Multilayer Ferrite Power Inductors are ideal for use in near-field communication (NFC) circuits for smartphones, PCs, and power lines for electronic devices.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.

Image Description
Murata GRM155R61A106ME11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 20% 0402 X5R
TDK MLJ1005WR10JT000
RF Inductors - SMD 0402 100nH 5% 0.30ohm 400mA
TDK MLJ1005WR16JT000
RF Inductors - SMD 0402 160nH 5% 0.52ohm 350mA
Samsung Electro-Mechanics CL05A105KP5NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 10V X5R 10 0402
Samsung Electro-Mechanics CL21A106KAYNNNG
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 25V X5R 2 0805
TDK MLJ1005WR47JT000
RF Inductors - SMD 0402 470nH 5% 0.97ohm 200mA
Panasonic EXC-24CS350U
Common Mode Chokes / Filters 0504 35ohm 4terminal Common Mode w/ESD
TDK MLJ1005WR22JT000
RF Inductors - SMD 0402 220nH 5% 0.58ohm 300mA
TDK MLJ1005WR33JT000
RF Inductors - SMD 0402 330nH 5% 0.65ohm 230mA
Johanson L-15F1R8JV4E
RF Inductors - SMD 1800nH 5% FC