MLG1005S2N0BT000

TDK
810-MLG1005S2N0BT000

MLG1005S2N0BT000

Mfr.:

Description:
RF Inductors - SMD IND 0402 2.0nH StdQ SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,216

Stock:

4,216 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.14 $0.14
$0.093 $0.93
$0.075 $7.50
$0.069 $34.50
$0.058 $58.00
$0.05 $125.00
$0.047 $235.00
Full Reel (Order in multiples of 10000)
$0.041 $410.00
$0.04 $800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
2 nH
0.1 nH
900 mA
150 mOhms
-
- 55 C
+ 125 C
7
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 9.3 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Murata GCJ32EC71E226KE02L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 10% 1210
Skyworks SKY13373-460LF
RF Switch ICs .1-6.0GHz SP3T IL .45dB @ 2.5GHz
Skyworks SKY13330-397LF
RF Switch ICs .1-6.0GHz SP2T IL .6dB @ 6GHz
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Murata GJM1555C1H240FB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata NFM18PC105R0J3D
Feed Through Capacitors 1M PF 6.3V
TDK MLG1005S8N2HT000
RF Inductors - SMD IND 0402 8.2nH StdQ SMD RF IND
Coilcraft 0402DF-101XJRW
Power Inductors - SMD 0402 105nH Unshld 5% 850mA 104mOhms
TDK TFM201610ALMAR24MTAA
Power Inductors - SMD 0.24uH 5.9A 20% AEC-Q200
Panasonic ERJ-2RKF1502X
Thick Film Resistors - SMD 0402 15Kohms 1% AEC-Q200