MLG1005S27NJTD25

TDK Logo
810-MLG1005S27NJTD25

MLG1005S27NJTD25

Mfr.:

Description:
RF Inductors - SMD IND 0402 27nH StdQ AEC Q200 RF IND

In Stock: 15,000

Stock:

15,000 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.17 $0.17
10 $0.137 $1.37
100 $0.096 $9.60
500 $0.088 $44.00
1,000 $0.074 $74.00
2,500 $0.064 $160.00
Full Reel (Order in multiples of 10000)
10,000 $0.054 $540.00
20,000 $0.049 $980.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0402 (1005 metric)
Unshielded
27 nH
5 %
300 mA
800 mOhms
-
- 55 C
+ 125 C
8
PCB Mount
1 mm
0.5 mm
0.5 mm
-
Ceramic
AEC-Q200
MLG
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 2 GHz
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 0.000035 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Image Description
Dialog Semiconductor AT25XE161D-SSHN-B Also Bought Image
NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash
Harwin G125-MS11005L3P Also Bought Image
Headers & Wire Housings 1.25MM M VERT SMT 2X5 POS
Nexperia PCMF3USB3S/CZ Also Bought Image
EMI Filter Circuits PCMF3USB3S/NAX000/NONE
onsemi NCV8164ASN250T1G Also Bought Image
LDO Voltage Regulators LDO 300 MA AD 2.5V ULTRA-LOW NOISE AND HIGH PSRR IN TSOP-5
Murata LQG18HH82NJ00D Also Bought Image
RF Inductors - SMD
Murata LQW15AN43NG0ZD Also Bought Image
RF Inductors - SMD
TDK MHQ1005P68NGTD25 Also Bought Image
RF Inductors - SMD IND 0402 68nH S-HQ AEC Q200 RF IND
TDK CK45-B3DD472KYGNA Also Bought Image
Ceramic Disc Capacitors D: 14mm 2kV 4700pF B 10% LS:7.5mm
TDK CGJ2B2X7R1H102K050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 1nF 10% AEC-Q200